onsemi MC34023PG

MC Series 30 mA 420 kHz High Speed Single-Ended Mode PWM Controller - PDIP-16
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight4.535924 g
Technical
Duty Cycle90 %
Fall Time30 ns
Frequency400 kHz
Max Duty Cycle90 %
Max Frequency1 MHz
Max Operating Temperature70 °C
Max Power Dissipation1.25 mW
Max Supply Current30 mA
Max Supply Voltage30 V
Min Operating Temperature0 °C
Min Supply Voltage10 V
Number of Channels1
Number of Outputs1
Output Current500 mA
Output Voltage13.5 V
Rise Time30 ns
Switching Frequency1 MHz
TopologyFlyback
Dimensions
Height6.35 mm
Length8.89 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC34023PG.

Farnell
Datasheet18 pages14 years ago
Datasheet19 pages2 years ago
onsemi
Datasheet18 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC34023PG.

Related Parts

Descriptions

Descriptions of onsemi MC34023PG provided by its distributors.

MC Series 30 mA 420 kHz High Speed Single-Ended Mode PWM Controller - PDIP-16
Lead Free SWITCHING CONTROLLER Isolated SINGLE Converter Offline 30ns 0C~70C TA 200mA 1MHz
Current Mode PWM Controller 500mA 1000kHz 16-Pin PDIP Tube
PWM CONTROLLER, 30V, 16-DIP; Input Volta; PWM CONTROLLER, 30V, 16-DIP; Input Voltage: -; Output Voltage: 13.5V; Output Current: 200mA; Supply Voltage Min: 10V; Supply Voltage Max: 30V; Controller IC Case Style: DIP; No. of Pin
PWM CONTROLLER, 30V, 16-DIP; Supply Voltage Min:10V; Supply Voltage Max:30V; IC Case / Package:DIP; No. of Pins:16Pins; IC Mounting:Through Hole; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34023PG.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight4.535924 g
Technical
Duty Cycle90 %
Fall Time30 ns
Frequency400 kHz
Max Duty Cycle90 %
Max Frequency1 MHz
Max Operating Temperature70 °C
Max Power Dissipation1.25 mW
Max Supply Current30 mA
Max Supply Voltage30 V
Min Operating Temperature0 °C
Min Supply Voltage10 V
Number of Channels1
Number of Outputs1
Output Current500 mA
Output Voltage13.5 V
Rise Time30 ns
Switching Frequency1 MHz
TopologyFlyback
Dimensions
Height6.35 mm
Length8.89 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC34023PG.

Farnell
Datasheet18 pages14 years ago
Datasheet19 pages2 years ago
onsemi
Datasheet18 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago