NXP Semiconductors MC33879APEK

Current Limit SW 1-IN 1-OUT 5.5V to 27.5V 1.2A Automotive 32-Pin SOIC W Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins32
Weight500.907724 mg
Technical
Clamping Voltage45 V
Current Rating1.2 A
Fault ProtectionOver Voltage
InterfaceSPI
Max Input Voltage26.5 V
Max Operating Temperature125 °C
Max Output Current600 mA
Max Power Dissipation1.7 W
Max Supply Current24 mA
Max Supply Voltage27.5 V
Min Input Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5.5 V
Nominal Input Voltage27.5 V
Number of Drivers2
Number of Outputs8
Operating Supply Voltage26.5 V
Resistance750 mΩ
Schedule B8542390000
Turn-Off Delay Time100 µs
Turn-On Delay Time50 µs
Dimensions
Height2.65 mm
Length11.1 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC33879APEK.

Augswan
Datasheet26 pages18 years ago
Freescale Semiconductor
Datasheet23 pages18 years ago
Technical Drawing3 pages9 years ago
Newark
Datasheet25 pages18 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MC33879APEK.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MC33879APEK provided by its distributors.

Current Limit SW 1-IN 1-OUT 5.5V to 27.5V 1.2A Automotive 32-Pin SOIC W Tube
Buffer/Inverter Based Peripheral Driver, 8 Driver, 1.2A, BCDMOS, PDSO32
Tube MC33879 Current Limiting (Fixed) Open Load Detect Over Voltage SINK power distribution switch 11mm 3.1V 100mus 600mA
LOAD SWITCH, OCTAL, 16BIT SPI, 32WSOIC; Power Load Switch Type:High Side, Low Side; Input Voltage:27.5V; Current Limit:1.2A; On State Resistance:0.75ohm; Distribution Switch Case Style:WSOIC; No. of Pins:32; Thermal Protection:Yes; On / Enable Input Polarity:Active High; Power Dissipation Pd:1.7W; No. of Outputs:8; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins32
Weight500.907724 mg
Technical
Clamping Voltage45 V
Current Rating1.2 A
Fault ProtectionOver Voltage
InterfaceSPI
Max Input Voltage26.5 V
Max Operating Temperature125 °C
Max Output Current600 mA
Max Power Dissipation1.7 W
Max Supply Current24 mA
Max Supply Voltage27.5 V
Min Input Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5.5 V
Nominal Input Voltage27.5 V
Number of Drivers2
Number of Outputs8
Operating Supply Voltage26.5 V
Resistance750 mΩ
Schedule B8542390000
Turn-Off Delay Time100 µs
Turn-On Delay Time50 µs
Dimensions
Height2.65 mm
Length11.1 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC33879APEK.

Augswan
Datasheet26 pages18 years ago
Freescale Semiconductor
Datasheet23 pages18 years ago
Technical Drawing3 pages9 years ago
Newark
Datasheet25 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages9 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago