onsemi MC33567D-3R2

IC Reg Ctrlr Dual 1.2/2.3V 8SOIC
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Input Voltage12.5 V
Max Operating Temperature80 °C
Min Input Voltage9 V
Min Operating Temperature0 °C
Nominal Supply Current6.3 mA
Number of Outputs2
Operating Supply Current6.3 mA
Output Current1.3 A
Output TypeFixed
Output Voltage2.3 V
PackagingCut Tape (CT)

Documents

Download datasheets and manufacturer documentation for onsemi MC33567D-3R2.

Augswan
Datasheet12 pages0 years ago
Farnell
Datasheet13 pages2 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.213
$ 0.396
Stock
151,981
163,217
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
-
Number of Outputs
2
2
Max Output Current
-
-
Min Input Voltage
9 V
9 V
Max Input Voltage
12.5 V
12.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC33567D-3R2.

Related Parts

Descriptions

Descriptions of onsemi MC33567D-3R2 provided by its distributors.

IC REG CTRLR DUAL 1.2/2.3V 8SOIC
Non-RoHS Compliant GULL WING Contains Lead Positive Fixed Linear Regulator Controller IC 9V 4.9mm 0C~80C 6.3mA
ANA DUAL LIN CNTR HI CUR - Tape and Reel
SPECIALTY ANALOG CIRCUIT PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33567D3R2

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Input Voltage12.5 V
Max Operating Temperature80 °C
Min Input Voltage9 V
Min Operating Temperature0 °C
Nominal Supply Current6.3 mA
Number of Outputs2
Operating Supply Current6.3 mA
Output Current1.3 A
Output TypeFixed
Output Voltage2.3 V
PackagingCut Tape (CT)

Documents

Download datasheets and manufacturer documentation for onsemi MC33567D-3R2.

Augswan
Datasheet12 pages0 years ago
Farnell
Datasheet13 pages2 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago