onsemi MC33274ADR2G

Op Amp Quad High Slew Rate Amplifier ¡À18V/36V 14-Pin SOIC N T/R / IC OPAMP GP 24MHZ 14SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins14
Technical
Bandwidth24 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product24 MHz
Input Bias Current650 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage18 V
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product24 MHz
Nominal Supply Current8.6 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current2.15 mA
Operating Supply Voltage18 V
Output Current37 mA
Output Current per Channel37 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Schedule B8542330000
Slew Rate10 V/µs
Voltage Gain100 dB
Dimensions
Height1.4986 mm
Length8.7376 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33274ADR2G.

Newark
Datasheet16 pages10 years ago
onsemi
Datasheet16 pages15 years ago
ICpick
Datasheet20 pages10 years ago
iiiC
Datasheet16 pages15 years ago

Inventory History

3 month trend:
+13.50%

Alternate Parts

Price @ 1000
$ 0.445
$ 0.56
$ 2.09
Stock
2,551,193
381,770
494,549
Authorized Distributors
12
8
1
Case/Package
SOIC
TSSOP
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
24 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
2.15 mA
2.15 mA
2.15 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC33274ADR2G.

Related Parts

Descriptions

Descriptions of onsemi MC33274ADR2G provided by its distributors.

Op Amp Quad High Slew Rate Amplifier ¡À18V/36V 14-Pin SOIC N T/R / IC OPAMP GP 24MHZ 14SOIC
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad
MC Series 36 V 10V/us Single Supply High Slew Rate Operational Amplifier SOIC-14
Operational Amplifier, 4 Func, 1800uV Offset-Max, BIPolar, PDSO14
ROHS3Compliant EAR99 MC33274A Tape & Reel (TR) op amp buffer circuit 8.7376mm 0.8muA 2mV 5500kHz
MC33274ADR2G, Quad Op Amp, 24MHz Push-Pull, 3 - 36 V, 14-Pin SOIC | ON Semiconductor MC33274ADR2G
Operational Amplifiers - Op Amps 3-36V Quad Low Noise Low VIO Ind. Temp
OPAMP, QUAD, 24MHZ, 10V/US, SOIC-8; No. of Amplifiers: 4 Amplifier; Bandwidth: 24MHz; Slew Rate: 10V/µs; Supply Voltage Range: 3V to 36V, ± 1.5V to ± 18V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Amplifiers: 4Amplifiers

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33274ADR2G.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins14
Technical
Bandwidth24 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product24 MHz
Input Bias Current650 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage18 V
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product24 MHz
Nominal Supply Current8.6 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current2.15 mA
Operating Supply Voltage18 V
Output Current37 mA
Output Current per Channel37 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Schedule B8542330000
Slew Rate10 V/µs
Voltage Gain100 dB
Dimensions
Height1.4986 mm
Length8.7376 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33274ADR2G.

Newark
Datasheet16 pages10 years ago
onsemi
Datasheet16 pages15 years ago
ICpick
Datasheet20 pages10 years ago
iiiC
Datasheet16 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago