onsemi MC33269DT-5.0G

MC33269DT-5.0G; LDO Voltage Regulator; 800mA; 5 V +/-1%; 3-Pin DPAK
EOL

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Accuracy1 %
Current Rating800 mA
Dropout Voltage1.1 V
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current800 mA
Min Current Limit800 mA
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current800 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy1 %
PolarityPositive
Quiescent Current20 mA
Schedule B8542390000
Dimensions
Height2.38 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33269DT-5.0G.

Upverter
Datasheet13 pages15 years ago
Datasheet13 pages13 years ago
Newark
Datasheet12 pages9 years ago

Inventory History

3 month trend:
-76.42%

Alternate Parts

Price @ 1000
$ 0.34
$ 0.23
$ 0.278
$ 0.247
Stock
775,180
923,048
259,957
303,876
Authorized Distributors
1
9
5
2
Case/Package
DPAK
DPAK
DPAK
DPAK
Number of Pins
3
3
3
3
Number of Outputs
1
1
1
1
Max Output Current
800 mA
800 mA
800 mA
800 mA
Min Input Voltage
-
-
-
-
Max Input Voltage
20 V
20 V
20 V
20 V
Min Output Voltage
5 V
5 V
-
-
Max Output Voltage
-
-
-
-
Accuracy
1 %
1 %
1 %
1 %
Dropout Voltage
1.1 V
1.1 V
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC33269DT-5.0G.

Related Parts

Descriptions

Descriptions of onsemi MC33269DT-5.0G provided by its distributors.

MC33269DT-5.0G; LDO Voltage Regulator; 800mA; 5 V +/-1%; 3-Pin DPAK
MC33269 Series 800 mA 5 V Fixed Output SMT LDO Regulator - TO-252
LDO Regulator, 800 mA Vout: 5.0 V
LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) DPAK Rail - Rail/Tube
Fixed Positive LDO Regulator, 5V, 1.35V Dropout, BIPolar, PSSO2
IC, LINEAR VOLTAGE REGULATOR; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 20V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 800mA; Dropout V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33269 DT-5.0G
  • MC33269DT-5.0G.
  • MC33269DT5.0G

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Accuracy1 %
Current Rating800 mA
Dropout Voltage1.1 V
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current800 mA
Min Current Limit800 mA
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current800 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy1 %
PolarityPositive
Quiescent Current20 mA
Schedule B8542390000
Dimensions
Height2.38 mm
Length6.73 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33269DT-5.0G.

Upverter
Datasheet13 pages15 years ago
Datasheet13 pages13 years ago
Newark
Datasheet12 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago