onsemi MC33269DT-3.3

3.3 V Fixed Positive Ldo Regulator 1.35 V Dropout PSSO2
Datasheet

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Dropout Voltage1.1 V
Input Bias Current5.5 mA
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Current Limit800 mA
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1 %
PolarityPositive
Quiescent Current8 mA

Documents

Download datasheets and manufacturer documentation for onsemi MC33269DT-3.3.

Augswan
Datasheet12 pages9 years ago
Upverter
Datasheet13 pages13 years ago
Datasheet13 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.468
$ 0.468
Stock
282,672
711,169
711,169
Authorized Distributors
0
7
7
Case/Package
DPAK
DPAK
DPAK
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
-
800 mA
800 mA
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
3.3 V
3.3 V
Max Output Voltage
-
-
-
Accuracy
-
1 %
1 %
Dropout Voltage
1.1 V
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC33269DT-3.3.

Descriptions

Descriptions of onsemi MC33269DT-3.3 provided by its distributors.

3.3 V FIXED POSITIVE LDO REGULATOR 1.35 V DROPOUT PSSO2
IC REG LINEAR 3.3V 800MA DPAK-3
MC33269 Tube Surface Mount Over Temperature Short Circuit voltage regulator linear 1.1V 6.54mm 5.5mA -40C~125C
V REG LDO +3.3V, SMD, 33269, DPAK-3; Output Voltage Fixed:3.3V; No. of Pins:3; Voltage Regulator Case Style:TO-252; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:33269; Device Marking:MC33269DT3.3; IC Generic Number:33269; Input Voltage Max:20V; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current Max:800mA; Output Voltage:3.3V; Package / Case:TO-252; Termination Type:SMD; Voltage Regulator Type:Positive Fixed

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33269DT3.3

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Dropout Voltage1.1 V
Input Bias Current5.5 mA
Max Input Voltage20 V
Max Operating Temperature125 °C
Min Current Limit800 mA
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1 %
PolarityPositive
Quiescent Current8 mA

Documents

Download datasheets and manufacturer documentation for onsemi MC33269DT-3.3.

Augswan
Datasheet12 pages9 years ago
Upverter
Datasheet13 pages13 years ago
Datasheet13 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement8 pages9 years ago