onsemi MC33178DG

MC Series 2 V/us 36 V SMT Low Power Low Noise Operational Amplifier - SOIC-8
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage9 V
Gain Bandwidth Product5 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product5 MHz
Nominal Supply Current900 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.7 mA
Output Current80 mA
Output Current per Channel100 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Schedule B8542330000
Slew Rate2 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33178DG.

Augswan
Datasheet19 pages17 years ago
Farnell
Datasheet4 pages17 years ago
iiiC
Datasheet19 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.97
$ 0.273
$ 0.273
Stock
294,401
2,616,882
2,616,882
Authorized Distributors
1
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.7 mA
1.7 mA
1.7 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC33178DG.

Related Parts

Descriptions

Descriptions of onsemi MC33178DG provided by its distributors.

MC Series 2 V/us 36 V SMT Low Power Low Noise Operational Amplifier - SOIC-8
Op Amp Dual Low Power Amplifier ±18V 8-Pin SOIC N Tube
Operational Amplifier, Low Power, Low Noise, Dual
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
MC33178 5MHz low-power op-amp, SOIC8 | ON Semiconductor MC33178DG
Lead Free Tin GULL WING 2005 General Purpose Amplifier 80dB 2V/mus -40C~85C 5MHz
IC, OP AMP, LOW NOISE, SMD; No. of Amplifiers: 2 Amplifier; Bandwidth: 3MHz; Slew Rate: 2V/µs; Supply Voltage Range: ± 2V to ± 18V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 2V to ± 18V; Gain Bandwidth: 5MHz; Input Offset Voltage Max: 3mV; No. of Amplifiers: 2Amplifiers; Op Amp Type: Low Power; Operating Temperature Range: -40°C to +85°C; Supply Voltage + Nom: 36V; Supply Voltage Max: 18V; Supply Voltage Min: 2V
The MC33178/9 series is a family of high quality monolithic amplifiers employing Bipolar technology with innovative high performance concepts for quality audio and data signal processing applications. This device family incorporates the use of high frequency PNP input transistors to produce amplifiers exhibiting low input offset voltage noise and distortion. In addition the amplifier provides high output current drive capability while consuming only 420A of drain current per amplifier. The NPN output stage used exhibits no deadband crossover distortion large output voltage swing excellent phase and gain margins low open-loop high frequency output impedance symmetrical source and sink AC frequency performance. The MC33178/9 family offers both dual and quad amplifier versions tested over the vehicular temperature range and are available in DIP and SOIC packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 33178 DG
  • MC33178DG.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage9 V
Gain Bandwidth Product5 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product5 MHz
Nominal Supply Current900 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.7 mA
Output Current80 mA
Output Current per Channel100 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Schedule B8542330000
Slew Rate2 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33178DG.

Augswan
Datasheet19 pages17 years ago
Farnell
Datasheet4 pages17 years ago
iiiC
Datasheet19 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago