onsemi MC33174PG

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Quad Quad; TA= -40° to +85°C
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Weight4.535924 g
Technical
Bandwidth1.8 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.8 MHz
Input Bias Current100 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product1.8 MHz
Nominal Supply Current880 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current220 µA
Operating Supply Voltage22 V
Output Current5 mA
Output Current per Channel27 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Slew Rate2.1 V/µs
Voltage Gain113.98 dB
Dimensions
Height3.68 mm
Length19.56 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33174PG.

onsemi
Datasheet15 pages11 years ago
Datasheet16 pages17 years ago
SHENGYU ELECTRONICS
Datasheet15 pages8 years ago
Farnell
Datasheet3 pages11 years ago
iiiC
Datasheet15 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC33174PG.

Descriptions

Descriptions of onsemi MC33174PG provided by its distributors.

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Quad Quad; TA= -40° to +85°C
RoHS Compliant EAR99 MC33174 Tin (Sn) op amp amplifier circuit 19.56mm 0.2muA 9V 1800kHz
OP AMP, QUAD LOW POWER, 33174, DIP; No. of Amplifiers: 4 Amplifier; Bandwidth: 1.8MHz; Slew Rate: 2.1V/µs; Supply Voltage Range: ± 1.5V to ± 22V; Amplifier Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Amplifer Supply Voltage: ± 1.5V to ± 22V; Base Number: 33174; Gain Bandwidth: 1.8MHz; IC Generic Number: 33174; Input Offset Voltage Max: 6.5mV; Logic Function Number: 33174; No. of Amplifiers: 4Amplifiers; Op Amp Type: Low Power; Operating Temperature Range: -40°C to +85°C; Operational Amplifier Features: Single Supply; Supply Voltage + Nom: 15V; Supply Voltage Max: 44V; Supply Voltage Min: 3V
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package/Case:14-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Weight4.535924 g
Technical
Bandwidth1.8 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.8 MHz
Input Bias Current100 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product1.8 MHz
Nominal Supply Current880 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current220 µA
Operating Supply Voltage22 V
Output Current5 mA
Output Current per Channel27 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Slew Rate2.1 V/µs
Voltage Gain113.98 dB
Dimensions
Height3.68 mm
Length19.56 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33174PG.

onsemi
Datasheet15 pages11 years ago
Datasheet16 pages17 years ago
SHENGYU ELECTRONICS
Datasheet15 pages8 years ago
Farnell
Datasheet3 pages11 years ago
iiiC
Datasheet15 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago