STMicroelectronics MC33171N

MC33171 Series 22 V 2.1 MHz Single Bipolar Operational Amplifier - DIP-8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth2.1 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product2.1 MHz
Input Bias Current100 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage22 V
Max Operating Temperature105 °C
Max Supply Voltage44 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current250 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current220 µA
Operating Supply Voltage22 V
Output Current27 mA
Output Current per Channel27 mA
PackagingRail/Tube
Slew Rate2 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC33171N.

Farnell
Datasheet5 pages22 years ago
SHENGYU ELECTRONICS
Datasheet5 pages13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics MC33171N.

Descriptions

Descriptions of STMicroelectronics MC33171N provided by its distributors.

MC33171 Series 22 V 2.1 MHz Single Bipolar Operational Amplifier - DIP-8
OP-AMP 6500 uV OFFSET-MAX 2.1 MHz BAND WIDTH PDIP8
OP Amp Single GP ±22V/44V 8-Pin PDIP Tube
ROHS3Compliant EAR99 MC3317 Matte Tin (Sn) - annealed op amp amplifier circuit 2.54mm 0.2muA 5mV 2100kHz
Operational Amplifiers - Op Amps Single Low Power
IC DIP8 IC OPAMP GP 2.1MHZ 8DIP
1xOP 2,1MHz 2V/µs DIP8 THT RoHSconf
IC OP AMP SGL BIPOLAR LP 8-DIP
IC, OP AMP, LOW POWER, 33171, DIP8; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:2.1MHz; Slew Rate:2Vµs; Supply Voltage Range:± 2V to ± 22V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Low Power; Base Number:33171; Gain Bandwidth:2.1MHz; IC Generic Number:33171; Input Offset Voltage Max:6.5mV; Logic Function Number:33171; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Low Power; Package / Case:DIP; Slew Rate:2V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:22V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33171N.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth2.1 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product2.1 MHz
Input Bias Current100 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage22 V
Max Operating Temperature105 °C
Max Supply Voltage44 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current250 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current220 µA
Operating Supply Voltage22 V
Output Current27 mA
Output Current per Channel27 mA
PackagingRail/Tube
Slew Rate2 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC33171N.

Farnell
Datasheet5 pages22 years ago
SHENGYU ELECTRONICS
Datasheet5 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant