onsemi MC33167TG

Buck / Boost / Inverting Regulator, Switching, 5.0 A
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220-5
MountThrough Hole
Number of Pins5
Weight4.535924 g
Technical
Frequency72 kHz
Max Input Voltage40 V
Max Operating Temperature85 °C
Max Output Current5 A
Max Output Voltage40 V
Min Input Voltage7.5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage40 V
Output Current5 A
Output TypeAdjustable, Fixed
Output Voltage5.05 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency72 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height9.347 mm
Length10.24 mm
Width4.572 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33167TG.

Augswan
Datasheet20 pages18 years ago
onsemi
Datasheet20 pages4 years ago
TME
Datasheet22 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages18 years ago
iiiC
Datasheet20 pages18 years ago
Farnell
Datasheet20 pages0 years ago

Inventory History

3 month trend:
-14.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC33167TG.

Related Parts

Descriptions

Descriptions of onsemi MC33167TG provided by its distributors.

Buck / Boost / Inverting Regulator, Switching, 5.0 A
Switching Regulator, Voltage-mode, 8A, 81kHz Switching Freq-Max, BIPolar, PSFM5
MC33167 Series 40V 3 A 79kHz Step-Up/Down/Inverting Switching Regulator-TO-220-5
Sw.Regulator 5A Step-Up/Down/Inv TO220-5 | ON Semiconductor MC33167TG
SWITCHING REG 5A, 33167, TO-220-5; Topology: Buck, Boost, Inverting; Input Voltage Min: 7.5V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TO-220; No. of P; Available until stocks are exhausted
Converter Ics 40V 5A Buck/Boost/Inverting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33167TG.

Technical Specifications

Physical
Case/PackageTO-220-5
MountThrough Hole
Number of Pins5
Weight4.535924 g
Technical
Frequency72 kHz
Max Input Voltage40 V
Max Operating Temperature85 °C
Max Output Current5 A
Max Output Voltage40 V
Min Input Voltage7.5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage40 V
Output Current5 A
Output TypeAdjustable, Fixed
Output Voltage5.05 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency72 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height9.347 mm
Length10.24 mm
Width4.572 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33167TG.

Augswan
Datasheet20 pages18 years ago
onsemi
Datasheet20 pages4 years ago
TME
Datasheet22 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages18 years ago
iiiC
Datasheet20 pages18 years ago
Farnell
Datasheet20 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago