onsemi MC33153PG

MC Series 1 A 20 V 100 kOhm Through Hole Single IGBT Gate Driver - PDIP-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Element ConfigurationSingle
Max Operating Temperature105 °C
Max Output Current2 A
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Nominal Supply Current20 mA
Number of Channels1
Number of Drivers1
Number of Outputs1
Output Voltage13.9 V
Schedule B8542390000
Dimensions
Height5.33 mm
Length10.02 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33153PG.

Augswan
Datasheet14 pages10 years ago
onsemi
Datasheet13 pages17 years ago
Datasheet14 pages12 years ago
iiiC
Datasheet14 pages12 years ago
Jameco
Datasheet14 pages16 years ago

Inventory History

3 month trend:
+4.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC33153PG.

Related Parts

Descriptions

Descriptions of onsemi MC33153PG provided by its distributors.

MC Series 1 A 20 V 100 kOhm Through Hole Single IGBT Gate Driver - PDIP-8
Tube MC33153 Low-Side 1998 gate driver 17ns 17ns -40C~150C TJ 1A 2A 1.2V 3.2V
IC MC33153 IGBT Gate Driver 8-pin DIP
Driver 2A 1-OUT Low Side Half Brdg Inv 8-Pin PDIP Tube
MC33153PG, MOSFET Power Driver 2A Half Bridge, 20V, Inverting, 8-Pin PDIP | ON Semiconductor MC33153PG
Ic, Igbt Driver, 33153, Dip8; Driver Configuration:-; Peak Output Current:2A; Supply Voltage Min:0V; Supply Voltage Max:15V; Driver Case Style:Dip; No. Of Pins:8Pins; Input Delay:80Ns; Output Delay:120Ns; Operating Temperature Rohs Compliant: Yes |Onsemi MC33153PG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Element ConfigurationSingle
Max Operating Temperature105 °C
Max Output Current2 A
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Nominal Supply Current20 mA
Number of Channels1
Number of Drivers1
Number of Outputs1
Output Voltage13.9 V
Schedule B8542390000
Dimensions
Height5.33 mm
Length10.02 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33153PG.

Augswan
Datasheet14 pages10 years ago
onsemi
Datasheet13 pages17 years ago
Datasheet14 pages12 years ago
iiiC
Datasheet14 pages12 years ago
Jameco
Datasheet14 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago