Texas Instruments MC33078P

Dual high-speed low-noise operational amplifier 8-PDIP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight440.409842 mg
Technical
Bandwidth16 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product16 MHz
Input Bias Current750 nA
Input Offset Voltage (Vos)2 mV
Input Voltage Noise Density4.5 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Frequency100 kHz
Max I/O Voltage2 mV
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Gain Bandwidth Product16 MHz
Nominal Supply Current5 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.05 mA
Output Current per Channel37 mA
Slew Rate7 V/µs
Voltage Gain110 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MC33078P.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Farnell
Datasheet24 pages9 years ago
Datasheet23 pages12 years ago
Datasheet23 pages12 years ago
Mouser
Datasheet22 pages16 years ago
Upverter
Datasheet23 pages11 years ago
Newark
Datasheet22 pages14 years ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago
iiiC
Datasheet23 pages11 years ago
Arrow Electronics
Datasheet23 pages11 years ago
DigiKey
Datasheet9 pages19 years ago

Inventory History

3 month trend:
-94.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MC33078P.

Related Parts

Descriptions

Descriptions of Texas Instruments MC33078P provided by its distributors.

Dual high-speed low-noise operational amplifier 8-PDIP -40 to 85
Op Amp Dual High Speed Amplifier ±18V/36V 8-Pin PDIP Tube
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDIP8
Operational Amplifiers - Op Amps Dual Hi-Sp Lo-Noise Op Amp
DUAL OP-AMP 3000 uV OFFSET-MAX 16 MHz BAND WIDTH PDIP8
Op Amp, 16Mhz, 7V/Us, 150Uv, Pdip-8; No. Of Amplifiers:2 Amplifier; Bandwidth:16Mhz; Slew Rate:7V/Μs; Supply Voltage Range:± 5V To ± 18V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS MC33078P
OP AMP, 16MHZ, 7V/US, 150UV, PDIP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 16MHz; Vitesse de balayage: 7V/µs; Gamme de tension d'alimentation: ± 5V à ± 18V; Type de boîtier d'amplificateur: DIP; Nombre de b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33078P .
  • MC33078P ..

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight440.409842 mg
Technical
Bandwidth16 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product16 MHz
Input Bias Current750 nA
Input Offset Voltage (Vos)2 mV
Input Voltage Noise Density4.5 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Frequency100 kHz
Max I/O Voltage2 mV
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Gain Bandwidth Product16 MHz
Nominal Supply Current5 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.05 mA
Output Current per Channel37 mA
Slew Rate7 V/µs
Voltage Gain110 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MC33078P.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Farnell
Datasheet24 pages9 years ago
Datasheet23 pages12 years ago
Datasheet23 pages12 years ago
Mouser
Datasheet22 pages16 years ago
Upverter
Datasheet23 pages11 years ago
Newark
Datasheet22 pages14 years ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago
iiiC
Datasheet23 pages11 years ago
Arrow Electronics
Datasheet23 pages11 years ago
DigiKey
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago