onsemi MC33072DR2G

Operational Amplifier, 2-Channels, 4.5 MHz, 13 V/us, 3V to 44V, ± 1.5V to ± 22V, 8 Pins, NSOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Bandwidth4.5 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product4.5 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product4.5 MHz
Nominal Supply Current3.8 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.9 mA
Operating Supply Voltage22 V
Output Current30 mA
Output Current per Channel30 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate13 V/µs
Voltage Gain100 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33072DR2G.

element14 APAC
Datasheet26 pages9 years ago
Datasheet26 pages17 years ago
onsemi
Datasheet25 pages11 years ago
Datasheet25 pages13 years ago
Datasheet25 pages14 years ago
Datasheet25 pages13 years ago
Newark
Datasheet26 pages17 years ago
Datasheet26 pages10 years ago
Future Electronics
Datasheet24 pages15 years ago
Augswan
Datasheet26 pages2 years ago
Upverter
Datasheet30 pages9 years ago
Rochester Electronics
Datasheet26 pages10 years ago
iiiC
Datasheet25 pages11 years ago
Jameco
Datasheet27 pages15 years ago

Inventory History

3 month trend:
+90.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC33072DR2G.

Related Parts

Descriptions

Descriptions of onsemi MC33072DR2G provided by its distributors.

Operational Amplifier, 2-Channels, 4.5 MHz, 13 V/us, 3V to 44V, ± 1.5V to ± 22V, 8 Pins, NSOIC
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual
ROHS3Compliant EAR99 MC33072 Cut Tape (CT) op amp buffer circuit 5mm 0.7muA 9V 4500kHz
Op Amp Dual GP ¡À22V/44V 8-Pin SOIC N T/R / IC OPAMP GP 4.5MHZ 8SOIC
MC33072DR2G; Dual Op Amp; 4.5MHz; 5 - 28 V; 8-Pin SOIC
OPAMP, 4.5MHZ, 13V/US, 0.005V, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 4.5MHz; Slew Rate: 13V/µs; Supply Voltage Range: 3V to 44V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Ope

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33072DR2G.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Bandwidth4.5 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product4.5 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product4.5 MHz
Nominal Supply Current3.8 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.9 mA
Operating Supply Voltage22 V
Output Current30 mA
Output Current per Channel30 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate13 V/µs
Voltage Gain100 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33072DR2G.

element14 APAC
Datasheet26 pages9 years ago
Datasheet26 pages17 years ago
onsemi
Datasheet25 pages11 years ago
Datasheet25 pages13 years ago
Datasheet25 pages14 years ago
Datasheet25 pages13 years ago
Newark
Datasheet26 pages17 years ago
Datasheet26 pages10 years ago
Future Electronics
Datasheet24 pages15 years ago
Augswan
Datasheet26 pages2 years ago
Upverter
Datasheet30 pages9 years ago
Rochester Electronics
Datasheet26 pages10 years ago
iiiC
Datasheet25 pages11 years ago
Jameco
Datasheet27 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago