Texas Instruments MC33063ADR

1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight72.603129 mg
Technical
Max Input Voltage40 V
Max Operating Temperature85 °C
Max Output Current750 mA
Max Output Voltage40 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Number of Channels1
Number of Outputs1
Output Current1.5 A
Output TypeAdjustable
Output Voltage1.25 V
PackagingCut Tape
Quiescent Current4 mA
Schedule B8542390000
Switching Frequency100 kHz
Synchronous RectifierNo
TerminationSMD/SMT
TopologyBoost, Flyback, SEPIC
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MC33063ADR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Farnell
Datasheet30 pages9 years ago
Datasheet30 pages7 years ago
Datasheet23 pages11 years ago
element14 APAC
Datasheet23 pages9 years ago
Datasheet30 pages7 years ago
Datasheet30 pages8 years ago
Newark
Datasheet23 pages10 years ago
Datasheet15 pages18 years ago
LCSC
Datasheet31 pages2 years ago
Arrow Electronics
Datasheet23 pages12 years ago
element14
Datasheet21 pages13 years ago
DigiKey
Datasheet13 pages19 years ago
iiiC
Datasheet14 pages0 years ago

Inventory History

3 month trend:
-21.32%

Alternate Parts

Price @ 1000
$ 0.231
$ 0.335
$ 0.335
Stock
6,256,593
6,914,847
6,914,847
Authorized Distributors
5
11
11
Case/Package
SOIC
SO
SO
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
750 mA
1.5 A
1.5 A
Switching Frequency
100 kHz
100 kHz
100 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
40 V
38 V
38 V
Efficiency
-
89 %
89 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MC33063ADR.

Related Parts

Descriptions

Descriptions of Texas Instruments MC33063ADR provided by its distributors.

1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85
Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin SOIC T/R
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8
MC33063 Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) Active DC to DC switching regulator 5V 3.91mm 1.5A Switch 100kHz
Dc/Dc Conv, Buck/Boost/Inv, 100Khz, Soic; Topology:Buck, Boost, Inverting; Input Voltage Min:3V; Input Voltage Max:40V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Soic; No. Of Pins:8Pins; Output Current:1.5A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS MC33063ADR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33063-ADR
  • MC33063ADR .
  • MC33063ADR.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight72.603129 mg
Technical
Max Input Voltage40 V
Max Operating Temperature85 °C
Max Output Current750 mA
Max Output Voltage40 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Number of Channels1
Number of Outputs1
Output Current1.5 A
Output TypeAdjustable
Output Voltage1.25 V
PackagingCut Tape
Quiescent Current4 mA
Schedule B8542390000
Switching Frequency100 kHz
Synchronous RectifierNo
TerminationSMD/SMT
TopologyBoost, Flyback, SEPIC
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MC33063ADR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Farnell
Datasheet30 pages9 years ago
Datasheet30 pages7 years ago
Datasheet23 pages11 years ago
element14 APAC
Datasheet23 pages9 years ago
Datasheet30 pages7 years ago
Datasheet30 pages8 years ago
Newark
Datasheet23 pages10 years ago
Datasheet15 pages18 years ago
LCSC
Datasheet31 pages2 years ago
Arrow Electronics
Datasheet23 pages12 years ago
element14
Datasheet21 pages13 years ago
DigiKey
Datasheet13 pages19 years ago
iiiC
Datasheet14 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago