onsemi MC33035P

BIPOLAR Tube MC33035 General Purpose motor controller 20V 20mA 7.62mm -40C~85C TA
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins24
Technical
Ambient Temperature Range High85 °C
InterfaceAnalog
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation867 mW
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current20 mA
Number of Outputs3
Switching Frequency25 kHz
Dimensions
Height4.44 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33035P.

Augswan
Datasheet30 pages9 years ago
Upverter
Datasheet28 pages18 years ago
Newark
Datasheet28 pages18 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC33035P.

Descriptions

Descriptions of onsemi MC33035P provided by its distributors.

BIPOLAR Tube MC33035 General Purpose motor controller 20V 20mA 7.62mm -40C~85C TA
Interface- Motor Control DC Brushless Motor No-Cancel/No-Return
Brushless DC Motor Controller 24-Pin PDIP Rail
IC MOTOR CONTROLLER ANALOG 24DIP
Motor Controller/ Driver; Motor Type:-; No. Of Outputs:-; Output Current:-; Output Voltage:-; Driver Case Style:Dip; No. Of Pins:24Pins; Supply Voltage Min:-; Supply Voltage Max:-; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: No |Onsemi MC33035P

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33035 P

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins24
Technical
Ambient Temperature Range High85 °C
InterfaceAnalog
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation867 mW
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current20 mA
Number of Outputs3
Switching Frequency25 kHz
Dimensions
Height4.44 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC33035P.

Augswan
Datasheet30 pages9 years ago
Upverter
Datasheet28 pages18 years ago
Newark
Datasheet28 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago