Cornell Dubilier MC22FF391J-F

Cap Mica 390pF 1000V 5% (5.7 X 5 X 2mm) SMD 125آ°C Automotive Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
MC22FF391J-F 9,200 Buy Now »
USD
2.98 2.98 2.98
Arrow
MC22FF391J-F 6 Buy Now »
USD
4.62 4.12 3.64 3.62 3.62
Digi-Key
338-1351-ND 287 Buy Now »
USD
4.63 4.16 3.15 2.40 2.31
Newark
66K3627 61 Buy Now »
USD
4.63 4.17 3.15 2.41 2.30
New Yorker Electronics
MC22FF391J-F 8,298 Buy Now »
USD
2.32 1.46 1.46
Mouser
5982-22-1000V390-F 25 Buy Now »
USD
4.62 4.16 2.77 2.40 2.35
Sager Electronics
MC22FF391J-F 0 ··
USD
2.48 2.40 2.40
Allied Electronics
E1067012 n/s Buy Now »
USD
2.77 2.77 2.77
Farnell
2361779 64 Buy Now »
GBP
3.52 2.61 1.74 1.54 1.54
element14 APAC 2
1610836 61 Buy Now »
CNY
28.84 25.94 16.65 16.65 16.65
2361779 3 Buy Now »
CNY
51.20 45.90 37.10 29.70 29.70
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
MC22FF391J-F Contact ··
TransparentC
MC22FF391J-F Contact ··

Descriptions

Mica SMD Capacitors 1000V 390pF 2220
Mouser
Cap Mica 390pF 1000V 5% (5.7 X 5 X 2mm) SMD 125C Automotive Bulk
Verical
CAP, RF, HI-Q, 390PF, 1 KV, 2220
Farnell
RF/Microwave Capacitor; Capacitance:390pF; Capacitance Tolerance:± 5%; Series:MC; Voltage Rating:1000VDC; Capacitor Dielectric Type:Mica; Package/Case:2220; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
CAPACITOR RF/MICROWAVE 390PF, 1KV, 2220;; CAPACITOR RF/MICROWAVE 390PF, 1KV, 2220; Capacitance:390pF; Capacitance Tolerance:± 5%; Voltage Rating:1000V; Capacitor Case Style:2220; Operating Temperature Range:-55°C to +125°C; Capacitor Dielectric Type:Mica
element14 APAC
CAP MICA 390PF 5% 1KV 2220
Digi-Key
Cap Mica 390pF 1000V 5% (5.7 X 5 X 2mm) SMD 125آ°C Automotive Bulk
Sager Electronics

Technical Specifications

Packaging Cut Tape (CT)
Mounting Type Surface Mount
RoHS Compliant
Size-Width 5 mm
Voltage Rating (DC) 1 kV
Size-Length 5.7 mm
Lead-Free Status Lead Free
Dielectric Material Mica
Case / Package / Footprint 2220
Capacitance Tolerance ±5%
Capacitance 390 pF
Size-Height 2 mm
Number of Pins 2

Documents

Mouser
Datasheet 9 pages 9 years ago
element14
Datasheet 9 pages 4 years ago
element14 APAC
Datasheet 10 pages 3 years ago
Digi-Key
Datasheet 8 pages 10 years ago
Onlinecomponents.com
Datasheet 9 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 1 page

Images

Alternate Names

CDE MC22FF391J-F
CORNELL MC22FF391J-F
Cornell Dubilier Electronics MC22FF391J-F
DUBILIER MC22FF391J-F
CORNELL DUBLIER MC22FF391J-F
CDC MC22FF391J-F
COR MC22FF391J-F
CORNELL DUB MC22FF391J-F
CAP MC22FF391J-F
CORNEL MC22FF391J-F
DUB MC22FF391J-F
Cornell Dubilier Electronics (CDE) MC22FF391J-F
CORNELL DUBILIE MC22FF391J-F
ELMENCO MC22FF391J-F
CORNELL DUBILIER ELECTRONICS INC MC22FF391J-F
CORN DUB MC22FF391J-F
Cornell Dubilier Electron MC22FF391J-F
CORNELL DUBI MC22FF391J-F
CORNELL DUBILIER MARKETING MC22FF391J-F
Cornell Dubilier (CDE) MC22FF391J-F
CORNELL DUBLIER ELECTRONICS MC22FF391J-F
DUBIL MC22FF391J-F
CORNELL DUBILIER ELE MC22FF391J-F
CORNELL-DUBILER MC22FF391J-F
CORNEL DUBLIER MC22FF391J-F
CDE MC22FF391J-F

Search for other parts like MC22 »