Cornell Dubilier MC22FA152J-TF

MC Series 100V 1500PF 5.7x5MM 5% Surface Mount Mica Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
Dielectric MaterialMica
MountSurface Mount
Number of Pins2220
Weight480.014126 mg
Technical
Capacitance1.5 nF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height2 mm
Height - Seated (Max)2.0066 mm
Length5.6896 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC22FA152J-TF.

Electro Sonic
Datasheet10 pages4 years ago
Datasheet10 pages4 years ago
Sager Electronics
Datasheet10 pages10 years ago
Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Future Electronics
Datasheet9 pages12 years ago
Datasheet9 pages16 years ago

Alternate Parts

Price @ 1000
$ 3.08
$ 5.24
$ 5.24
Stock
5,114
5
5
Authorized Distributors
5
6
6
Capacitance
1.5 nF
1.5 nF
1.5 nF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
2.0066 mm
2.0066 mm
2.0066 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier MC22FA152J-TF.

Related Parts

Descriptions

Descriptions of Cornell Dubilier MC22FA152J-TF provided by its distributors.

MC Series 100V 1500PF 5.7x5MM 5% Surface Mount Mica Capacitor
Mica SMD Capacitors 1500PF 100V 5%
MICA CHIP100V | Cornell-Dubilier MC22FA152J-TF
Rf/Microwave Capacitor, 1500Pf, 100V, Full Reel; Capacitance:1500Pf; Voltage Rating:100V; Product Range:Type Mc Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:2220 [5650 Metric] Rohs Compliant: Yes |Cornell Dubilier MC22FA152J-TF

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
Dielectric MaterialMica
MountSurface Mount
Number of Pins2220
Weight480.014126 mg
Technical
Capacitance1.5 nF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height2 mm
Height - Seated (Max)2.0066 mm
Length5.6896 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC22FA152J-TF.

Electro Sonic
Datasheet10 pages4 years ago
Datasheet10 pages4 years ago
Sager Electronics
Datasheet10 pages10 years ago
Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Future Electronics
Datasheet9 pages12 years ago
Datasheet9 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements