Cornell Dubilier MC22FA122J-F

Cap Mica 1200PF 5% 100V 2220
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
Dielectric MaterialMica
MountSurface Mount
Number of Pins2220
Weight480.014126 mg
Technical
Capacitance1.2 nF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height2 mm
Height - Seated (Max)2.0066 mm
Length5.6896 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC22FA122J-F.

Electro Sonic
Datasheet10 pages4 years ago
Datasheet10 pages4 years ago
Sager Electronics
Datasheet10 pages10 years ago
Datasheet10 pages3 years ago
Datasheet10 pages3 years ago

Alternate Parts

Price @ 1000
$ 4.62
$ 2.66
$ 2.66
Stock
1
15,000
15,000
Authorized Distributors
4
7
7
Capacitance
1.2 nF
1.2 nF
1.2 nF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
2.0066 mm
2.0066 mm
2.0066 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier MC22FA122J-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier MC22FA122J-F provided by its distributors.

CAP MICA 1200PF 5% 100V 2220
Mica SMD Capacitors 1200PF 100V 5%
MICA CHIP100V | Cornell-Dubilier MC22FA122J-F
Rf/Microwave Capacitor, 1200Pf, 100V; Capacitance:1200Pf; Voltage Rating:100V; Product Range:Type Mc Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:2220 [5650 Metric]; Filter Terminals:Smd Rohs Compliant: Yes |Cornell Dubilier MC22FA122J-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
Dielectric MaterialMica
MountSurface Mount
Number of Pins2220
Weight480.014126 mg
Technical
Capacitance1.2 nF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height2 mm
Height - Seated (Max)2.0066 mm
Length5.6896 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC22FA122J-F.

Electro Sonic
Datasheet10 pages4 years ago
Datasheet10 pages4 years ago
Sager Electronics
Datasheet10 pages10 years ago
Datasheet10 pages3 years ago
Datasheet10 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements