Midas MC21605GL6W-SPTLYI

Lcd, Cob 16X2, I2C, Stn Black on Yellow/green
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MC21605GL6W-SPTLYI. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Background ColorGreen
Backlight TypeLED
Character Height5.23 mm
Character Width3 mm
InterfaceParallel, Serial
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Characters16
Operating Supply Voltage5 V
Viewing Area (height)16 mm
Viewing Area (width)66 mm
Dimensions
Height36 mm
Width80 mm

Documents

Download datasheets and manufacturer documentation for Midas MC21605GL6W-SPTLYI.

element14 APAC
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Midas MC21605GL6W-SPTLYI.

Descriptions

Descriptions of Midas MC21605GL6W-SPTLYI provided by its distributors.

LCD, COB 16X2, I2C, STN BLACK ON YELLOW/GREEN
LCD, COB 16X2, I2C, STN BLK ON Y/GRN; Character Count x Line:16 x 2; Backlighting Colour:Yellow Green; Character Size:5.55mm; Supply Voltage:5V; Display Mode:Transflective; Display Area Width:66mm; Display Area Height:16mm; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; SVHC:No SVHC (19-Dec-2012); Interface Type:Parallel, Serial; LCD Display Type:STN; Operating Temperature Range:-20°C to +70°C; Viewing Area (H x W):16mm x 66mm

Manufacturer Aliases

Midas has several brands around the world that distributors may use as alternate names. Midas may also be known as the following names:

  • Midas Displays
  • Midas Touch Inc
  • Midas Consoles North America
  • MIDAS (MC)

Technical Specifications

Technical
Background ColorGreen
Backlight TypeLED
Character Height5.23 mm
Character Width3 mm
InterfaceParallel, Serial
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Characters16
Operating Supply Voltage5 V
Viewing Area (height)16 mm
Viewing Area (width)66 mm
Dimensions
Height36 mm
Width80 mm

Documents

Download datasheets and manufacturer documentation for Midas MC21605GL6W-SPTLYI.

element14 APAC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant