Cornell Dubilier MC18FD201J-F

Cap Mica 200pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125C Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialMica
MountSurface Mount
Number of Pins1812
Weight26.988746 mg
Technical
Capacitance200 pF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height2 mm
Height - Seated (Max)2.0066 mm
Length4.4958 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC18FD201J-F.

Electro Sonic
Datasheet10 pages4 years ago
Datasheet10 pages4 years ago
Sager Electronics
Datasheet10 pages10 years ago
Datasheet10 pages3 years ago
Datasheet10 pages3 years ago

Inventory History

3 month trend:
+3.84%

Alternate Parts

Price @ 1000
$ 2.505
$ 0.985
Stock
158
450
Authorized Distributors
4
3
Capacitance
200 pF
200 pF
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Military Standard
-
-
Height - Seated (Max)
2.0066 mm
2.0066 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier MC18FD201J-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier MC18FD201J-F provided by its distributors.

Cap Mica 200pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125C Automotive Bulk
MC18FD201J-F Cornell Dubilier Electronics (CDE) Capacitor Mica 200PF 5% 500V 1812 RF High Q Low Loss RF High Q Low Loss
Rf/Microwave Capacitor, 200Pf, 500V; Capacitance:200Pf; Voltage Rating:500V; Product Range:Type Mc Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:1812 [4532 Metric]; Filter Terminals:Smd Rohs Compliant: Yes |Cornell Dubilier MC18FD201J-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC18FD201JF

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialMica
MountSurface Mount
Number of Pins1812
Weight26.988746 mg
Technical
Capacitance200 pF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height2 mm
Height - Seated (Max)2.0066 mm
Length4.4958 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC18FD201J-F.

Electro Sonic
Datasheet10 pages4 years ago
Datasheet10 pages4 years ago
Sager Electronics
Datasheet10 pages10 years ago
Datasheet10 pages3 years ago
Datasheet10 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements