Cornell Dubilier MC18FD181J-F

MC18 Series 1812 180 pF 500 V ±5 % Surface Mount Multilayer RF Capacitor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
MC18FD181J-F 300 Buy Now »
USD
1.69 1.69 1.69
Digi-Key
338-1345-ND 427 Buy Now »
USD
3.26 2.62 2.05 1.42 1.34
Arrow
MC18FD181J-F 22 Buy Now »
USD
3.26 3.26 2.83 2.67 2.67
Newark
45X4790 48 Buy Now »
CAD
4.49 4.49 3.67 2.93 2.93
New Yorker Electronics
MC18FD181J-F 359 Buy Now »
USD
1.32 0.826 0.826
Mouser
5982-18-500V180-F 92 Buy Now »
USD
3.26 2.25 1.68 1.41 1.33
TTI
MC18FD181J-F 0 ··
USD
1.62 1.62 1.62
Sager Electronics
MC18FD181J-F 0 ··
USD
1.51 0.960 0.960
Future Electronics
MC18FD181J-F 36 Buy Now »
USD
1.31 1.31 1.01 0.960
Allied Electronics
70190190 0 ··
USD
1.66 1.66 1.66
Farnell
2361769 48 Buy Now »
GBP
2.66 1.93 1.33 0.986 0.959
element14 APAC 2
2361769 48 Buy Now »
SGD
4.95 3.99 2.56 2.16 2.08
2361769RL 48 Buy Now »
SGD
4.95 3.99 2.56 2.16 2.08
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
MC18FD181J-F Contact ··

Descriptions

Capacitor;Mica;Cap 180pF;Tol 5%;SMT;Vol-Rtg 500V;Multilayer RF
Allied Electronics
Cap Mica 180pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125C Automotive Bulk
Verical
RF/Microwave Capacitor; Capacitance:180pF; Capacitance Tolerance:± 5%; Series:MC; Voltage Rating:500VDC; Capacitor Dielectric Type:Mica; Package/Case:1812; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
Cap Mica 180pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125آ°C Automotive Bulk
Sager Electronics
Mica SMD Capacitors 180pF 500V 1812 LOW ESR
Mouser
CAP, RF, HI-Q, 180PF, 500V, 1812
Farnell
CAP, RF, HI-Q, 180PF, 500V, 1812
element14 APAC
CAP MICA 180PF 5% 500V 1812
Digi-Key
MC18 Series 1812 180 pF 500 V ±5 % Surface Mount Multilayer RF Capacitor
Future Electronics
180PF 500V 5%
TTI

Technical Specifications

Size-Width 3.2 mm
Lead-Free Status Lead Free
Dielectric Material Mica
Packaging Cut Tape (CT)
Case / Package (SI) 4532
Number of Pins 2
Mounting Type Surface Mount
RoHS Compliant
Size-Height 2 mm
Capacitance Tolerance ±5%
Capacitance 180 pF
Size-Length 4.5 mm
Voltage Rating (DC) 500 V
Case / Package / Footprint 1812

Documents

Mouser
Datasheet 9 pages 9 years ago
Future Electronics
Datasheet 9 pages 4 years ago
element14 APAC
Datasheet 10 pages 3 years ago
Digi-Key
Datasheet 8 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 1 page

Images

Alternate Names

CDE MC18FD181J-F
CORNELL MC18FD181J-F
Cornell Dubilier Electronics MC18FD181J-F
DUBILIER MC18FD181J-F
CORNELL DUBLIER MC18FD181J-F
CDC MC18FD181J-F
COR MC18FD181J-F
CORNELL DUB MC18FD181J-F
CAP MC18FD181J-F
CORNEL MC18FD181J-F
DUB MC18FD181J-F
Cornell Dubilier Electronics (CDE) MC18FD181J-F
CORNELL DUBILIE MC18FD181J-F
ELMENCO MC18FD181J-F
CORNELL DUBILIER ELECTRONICS INC MC18FD181J-F
CORN DUB MC18FD181J-F
Cornell Dubilier Electron MC18FD181J-F
CORNELL DUBI MC18FD181J-F
CORNELL DUBILIER MARKETING MC18FD181J-F
Cornell Dubilier (CDE) MC18FD181J-F
CORNELL DUBLIER ELECTRONICS MC18FD181J-F
DUBIL MC18FD181J-F
CORNELL DUBILIER ELE MC18FD181J-F
CORNELL-DUBILER MC18FD181J-F
CORNEL DUBLIER MC18FD181J-F
CDE MC18FD181J-F

Search for other parts like MC18 »