Cornell Dubilier MC18FA751J-F

Cap Mica 750pF 100V 5% (4.5 X 3.2 X 2mm) SMD 125آ°C Automotive Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
MC18FA751J-F 50 Buy Now »
USD
1.96 1.96 1.96
MC18FA751J-F 900 Buy Now »
USD
2.10 2.10 2.10
Digi-Key
338-1342-ND 555 Buy Now »
USD
4.03 3.25 2.54 1.75 1.66
Newark
66K3246 940 Buy Now »
USD
2.54 1.76 1.63
Arrow
MC18FA751J-F 50 Buy Now »
USD
2.13 1.96 1.76 1.56 1.54
Chip One Stop Japan
C1S154100127119 50 Buy Now »
JPY
292.00 275.00 216.00 216.00 216.00
New Yorker Electronics
MC18FA751J-F 846 Buy Now »
USD
1.63 1.01 1.01
Mouser
598-MC18FA751J-F 285 Buy Now »
USD
4.01 3.25 2.08 1.75 1.69
Sager Electronics
MC18FA751J-F 0 ··
USD
1.86 1.19 1.19
Future Electronics
MC18FA751J-F 0 ··
USD
1.73 1.58 1.58
Allied Electronics
E1067173 n/s Buy Now »
USD
1.94 1.94 1.94
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
MC18FA751J-F Contact ··

Descriptions

RF/Microwave Capacitor; Capacitance:750pF; Capacitance Tolerance:± 5%; Series:MC; Voltage Rating:100VDC; Capacitor Dielectric Type:Mica; Package/Case:1812; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
CAP MICA 750PF 5% 100V 1812
Digi-Key
Cap Mica 750pF 100V 5% (4.5 X 3.2 X 2mm) SMD 125آ°C Automotive Bulk
Sager Electronics
Cap Mica 750pF 100V 5% (4.5 X 3.2 X 2mm) SMD 125???Ž Bulk
Chip One Stop Japan
Cap Mica 750pF 100V 5% (4.5 X 3.2 X 2mm) SMD 125C Automotive Bulk
Verical
Mica SMD Capacitors 750pF 100V 5% 1812
Mouser
MC Series 100V 750pF 5% 1.25x1.4x2 SMD Mica Chip
Future Electronics

Technical Specifications

Case / Package / Footprint 1812
Capacitance Tolerance ±5%
Size-Height 2 mm
Number of Pins 2
Size-Length 4.5 mm
Dielectric Material Mica
Mounting Type Surface Mount
RoHS Compliant
Size-Width 3.2 mm
Voltage Rating (DC) 100 V
Lead-Free Status Lead Free
Packaging Bulk
Case / Package (SI) 4532
Capacitance 750 pF

Documents

Factory Futures
Datasheet 9 pages 9 years ago
Datasheet 9 pages 4 years ago
Newark
Datasheet 10 pages 3 years ago
Digi-Key
Datasheet 8 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 1 page

Alternate Names

CDE MC18FA751J-F
CORNELL MC18FA751J-F
Cornell Dubilier Electronics MC18FA751J-F
DUBILIER MC18FA751J-F
CORNELL DUBLIER MC18FA751J-F
CDC MC18FA751J-F
COR MC18FA751J-F
CORNELL DUB MC18FA751J-F
CAP MC18FA751J-F
CORNEL MC18FA751J-F
DUB MC18FA751J-F
Cornell Dubilier Electronics (CDE) MC18FA751J-F
CORNELL DUBILIE MC18FA751J-F
ELMENCO MC18FA751J-F
CORNELL DUBILIER ELECTRONICS INC MC18FA751J-F
CORN DUB MC18FA751J-F
Cornell Dubilier Electron MC18FA751J-F
CORNELL DUBI MC18FA751J-F
CORNELL DUBILIER MARKETING MC18FA751J-F
Cornell Dubilier (CDE) MC18FA751J-F
CORNELL DUBLIER ELECTRONICS MC18FA751J-F
DUBIL MC18FA751J-F
CORNELL DUBILIER ELE MC18FA751J-F
CORNELL-DUBILER MC18FA751J-F
CORNEL DUBLIER MC18FA751J-F
CDE MC18FA751J-F

Search for other parts like MC18 »