Cornell Dubilier MC18FA471J-F

Capacitor; Mica; Cap 470pF; Tol 5%; SMT; Vol-Rtg 100V; Multilayer RF | Cornell-Dubilier MC18FA471J-F
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialMica
MountPCB, Surface Mount
Number of Pins2
Weight26.988746 mg
Technical
Capacitance470 pF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth3.2 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length4.5 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC18FA471J-F.

element14 APAC
Datasheet10 pages3 years ago
Electro Sonic
Datasheet10 pages4 years ago
Datasheet10 pages4 years ago
Sager Electronics
Datasheet10 pages10 years ago
Datasheet10 pages3 years ago
Factory Futures
Datasheet9 pages16 years ago
Datasheet9 pages12 years ago
Newark
Datasheet9 pages17 years ago
DigiKey
Datasheet5 pages24 years ago

Inventory History

3 month trend:
-21.70%

Alternate Parts

Price @ 1000
$ 1.695
$ 1.63
$ 1.63
Stock
9,482
7,891
7,891
Authorized Distributors
13
4
4
Capacitance
470 pF
470 pF
470 pF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
2.0066 mm
2.0066 mm
2.0066 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier MC18FA471J-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier MC18FA471J-F provided by its distributors.

Capacitor;Mica;Cap 470pF;Tol 5%;SMT;Vol-Rtg 100V;Multilayer RF | Cornell-Dubilier MC18FA471J-F
Cap Mica 470pF 100V 5% (4.5 X 3.2 X 2mm) SMD 125 C Bulk
MC18 Series 100 v 470 pf 5 % 1812 Size bulk SMD Mica Film
Mica SMD Capacitors 470pF 100V 5% 1812
Rf/Microwave Capacitor 470Pf, 100V, 1812 5%; Capacitance:470Pf; Voltage Rating:100V; Product Range:Type Mc Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:1812 [4532 Metric]; No. Of Pins:2 Rohs Compliant: Yes |Cornell Dubilier MC18FA471J-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialMica
MountPCB, Surface Mount
Number of Pins2
Weight26.988746 mg
Technical
Capacitance470 pF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth3.2 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length4.5 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC18FA471J-F.

element14 APAC
Datasheet10 pages3 years ago
Electro Sonic
Datasheet10 pages4 years ago
Datasheet10 pages4 years ago
Sager Electronics
Datasheet10 pages10 years ago
Datasheet10 pages3 years ago
Factory Futures
Datasheet9 pages16 years ago
Datasheet9 pages12 years ago
Newark
Datasheet9 pages17 years ago
DigiKey
Datasheet5 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements