onsemi MC1496DR2G

MC1496 Series 10 MHz 12 V 33 mW Balanced Modulators / Demodulators - SOIC-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins14
Weight338.011364 mg
Technical
Frequency300 MHz
Max Frequency300 MHz
Max Operating Temperature70 °C
Max Power Dissipation33 mW
Max Supply Current5 mA
Max Supply Voltage30 V
Min Operating Temperature0 °C
Operating Supply Current5 mA
Operating Supply Voltage12 V
PackagingTape and Reel
Power Dissipation33 mW
Schedule B8542390000
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC1496DR2G.

Newark
Datasheet14 pages17 years ago
Newchip Electronics Limited
Datasheet17 pages17 years ago
iiiC
Datasheet14 pages17 years ago

Inventory History

3 month trend:
+205%

Alternate Parts

Price @ 1000
$ 0.458
$ 0.427
$ 0.79
Stock
757,833
750,988
197,900
Authorized Distributors
9
9
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Mount
-
-
-
Evaluation Kit
-
-
-
Gain
-
-
-
Frequency
300 MHz
300 MHz
300 MHz
Interface
-
-
-
Min Supply Voltage
-
-
12 V
Max Supply Voltage
30 V
12 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC1496DR2G.

Related Parts

Descriptions

Descriptions of onsemi MC1496DR2G provided by its distributors.

MC1496 Series 10 MHz 12 V 33 mW Balanced Modulators / Demodulators - SOIC-14
MC1496DR2G, Modulator/Demodulator Balanced 300MHz 14-Pin SOIC | ON Semiconductor MC1496DR2G
IC, BALANCED MODEM, SOIC-14; Frequency Min: -; Frequency Max: -; Supply Voltage Min: -; Supply Voltage Max: 30V; RF IC Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Operating Temperature Range: 0°C to +70°C; RF Type: Balanced; Termination Type: Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1496DR2G.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins14
Weight338.011364 mg
Technical
Frequency300 MHz
Max Frequency300 MHz
Max Operating Temperature70 °C
Max Power Dissipation33 mW
Max Supply Current5 mA
Max Supply Voltage30 V
Min Operating Temperature0 °C
Operating Supply Current5 mA
Operating Supply Voltage12 V
PackagingTape and Reel
Power Dissipation33 mW
Schedule B8542390000
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC1496DR2G.

Newark
Datasheet14 pages17 years ago
Newchip Electronics Limited
Datasheet17 pages17 years ago
iiiC
Datasheet14 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago