STMicroelectronics MC1458IN

Dual Op-amp 6000 Uv Offset-max 1 Mhz Band Width PDIP8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Bandwidth1 GHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage15 V
Gain Bandwidth Product1 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage22 V
Max Operating Temperature105 °C
Max Supply Voltage22 V
Min Dual Supply Voltage5 V
Min Input Voltage12 V
Min Operating Temperature-40 °C
Nominal Supply Current3.4 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.3 mA
Operating Supply Voltage15 V
Output Current25 mA
Output Current per Channel20 mA
Power Dissipation500 mW
Slew Rate0.8 V/µs
Voltage Gain106.02 dB
Dimensions
Height5.08 mm
Length10.92 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC1458IN.

Factory Futures
Datasheet6 pages22 years ago
Datasheet6 pages22 years ago
STMicroelectronics
Datasheet6 pages22 years ago
Newark
Datasheet6 pages22 years ago
SHENGYU ELECTRONICS
Datasheet12 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics MC1458IN.

Descriptions

Descriptions of STMicroelectronics MC1458IN provided by its distributors.

DUAL OP-AMP 6000 uV OFFSET-MAX 1 MHz BAND WIDTH PDIP8
High performance dual op-amps with wide input common-mode voltage range
IC, OP-AMP, 1MHZ, 0.8V/ us, DIP-8
ROHS3Compliant EAR99 MC1458 Matte Tin (Sn) - annealed op amp amplifier circuit 10.92mm 0.1muA 15V 1000kHz
OP Amp Dual GP ±22V 8-Pin PDIP Tube
IC OPAMP GP 2 CIRCUIT 8MINI DIP
OPAMP, DUAL, HI PERF, 8 PIN DIP
Op Amp, 1Mhz, 0.8V/Us, Dip-8; No. Of Amplifiers:2 Amplifier; Bandwidth:1Ghz; Slew Rate:0.8V/Μs; Supply Voltage Range:± 15V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C Rohs Compliant: Yes |Stmicroelectronics MC1458IN

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Bandwidth1 GHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage15 V
Gain Bandwidth Product1 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage22 V
Max Operating Temperature105 °C
Max Supply Voltage22 V
Min Dual Supply Voltage5 V
Min Input Voltage12 V
Min Operating Temperature-40 °C
Nominal Supply Current3.4 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.3 mA
Operating Supply Voltage15 V
Output Current25 mA
Output Current per Channel20 mA
Power Dissipation500 mW
Slew Rate0.8 V/µs
Voltage Gain106.02 dB
Dimensions
Height5.08 mm
Length10.92 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC1458IN.

Factory Futures
Datasheet6 pages22 years ago
Datasheet6 pages22 years ago
STMicroelectronics
Datasheet6 pages22 years ago
Newark
Datasheet6 pages22 years ago
SHENGYU ELECTRONICS
Datasheet12 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant