Texas Instruments MC1458D

Dual, 30-V, 1-MHz operational amplifier 8-SOIC 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1 MHz
Input Bias Current80 nA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage15 V
Max I/O Voltage6 mV
Max Operating Temperature70 °C
Max Supply Current5.6 mA
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product1 MHz
Nominal Supply Current3.4 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current3.4 mA
Operating Supply Voltage15 V
Output Current25 mA
Output Current per Channel25 mA
PackagingRail/Tube
Power Consumption100 mW
Rise Time300 ns
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MC1458D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
element14 APAC
Datasheet18 pages9 years ago
Upverter
Datasheet17 pages11 years ago
Sierra IC
Datasheet6 pages21 years ago
Newark
Datasheet18 pages10 years ago
Arrow Electronics
Datasheet17 pages12 years ago
Verical
Datasheet16 pages15 years ago
Jameco
Datasheet14 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages21 years ago

Inventory History

3 month trend:
-0.02%

Alternate Parts

Price @ 1000
$ 0.482
$ 0.167
$ 1.115
$ 1.07
$ 0.23
$ 0.577
$ 0.482
Stock
153,253
642,175
472,736
1,045,363
392,210
304,577
14,265
Authorized Distributors
1
6
3
2
1
2
1
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
-
Number of Pins
8
8
8
8
8
8
-
Number of Circuits
2
2
2
2
2
2
-
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
0.5 V/µs
0.5 V/µs
0.5 V/µs
-
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
1 MHz
1 MHz
1 MHz
-
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
6 mV
6 mV
6 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
77 dB
77 dB
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
70 dB
70 dB
70 dB
-
Min Supply Voltage
-
5 V
6 V
-
-
-
-
Max Supply Voltage
-
15 V
36 V
-
-
-
-
Operating Supply Current
3.4 mA
3.4 mA
3 mA
3 mA
3.4 mA
3.4 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MC1458D.

Related Parts

Descriptions

Descriptions of Texas Instruments MC1458D provided by its distributors.

Dual, 30-V, 1-MHz operational amplifier 8-SOIC 0 to 70
Integrated Circuit Operational Amplifier MC1458/SO/MC1458D TEXAS INSTRUMENT SO
Halfin
Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8
Op Amp, Gen Purpose Dual, Smd, 1458; No. Of Amplifiers:2 Amplifier; Bandwidth:1Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:± 5V To ± 15V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS MC1458D
OP AMP, GEN PURPOSE DUAL, SMD, 1458; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 1MHz; Vitesse de balayage: 0.5V/µs; Gamme de tension d'alimentat; Disponible jusqu'à épuisement du stock Equivalences disponibles

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1458D .

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1 MHz
Input Bias Current80 nA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage15 V
Max I/O Voltage6 mV
Max Operating Temperature70 °C
Max Supply Current5.6 mA
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product1 MHz
Nominal Supply Current3.4 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current3.4 mA
Operating Supply Voltage15 V
Output Current25 mA
Output Current per Channel25 mA
PackagingRail/Tube
Power Consumption100 mW
Rise Time300 ns
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain106.02 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MC1458D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
element14 APAC
Datasheet18 pages9 years ago
Upverter
Datasheet17 pages11 years ago
Sierra IC
Datasheet6 pages21 years ago
Newark
Datasheet18 pages10 years ago
Arrow Electronics
Datasheet17 pages12 years ago
Verical
Datasheet16 pages15 years ago
Jameco
Datasheet14 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago