onsemi MC14518BDW

Counter ICs 3-18V Dual BCD Up No-Cancel/No-Return
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
DirectionUp
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Number of Bits per Element4
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Output Lines4
Propagation Delay160 ns
ResetAsynchronous
Sync/AsyncSynchronous

Documents

Download datasheets and manufacturer documentation for onsemi MC14518BDW.

Augswan
Datasheet7 pages9 years ago
Mouser
Datasheet9 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.552
$ 0.53
$ 0.155
Stock
42,479
223,839
273,128
31,451
Authorized Distributors
0
7
8
1
Case/Package
SOIC
SOIC
SOIC
SOIC
Number of Pins
-
16
16
-
Logic Function
Counter
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Up
Number of Elements
2
2
2
2
Number of Bits per Element
4
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
-
-
-
Frequency
-
8 MHz
-
-
Min Supply Voltage
-
3 V
3 V
-
Max Supply Voltage
18 V
18 V
18 V
18 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC14518BDW.

Descriptions

Descriptions of onsemi MC14518BDW provided by its distributors.

Counter ICs 3-18V Dual BCD Up No-Cancel/No-Return
IC BCD COUNTER DUAL 4BIT 16SOIC
IC COUNTER DUAL BCD 16-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
DirectionUp
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Number of Bits per Element4
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Output Lines4
Propagation Delay160 ns
ResetAsynchronous
Sync/AsyncSynchronous

Documents

Download datasheets and manufacturer documentation for onsemi MC14518BDW.

Augswan
Datasheet7 pages9 years ago
Mouser
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago