onsemi MC1413PG

MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - PDIP-16
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins16
Weight1.627801 g
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage1.6 V
Collector Emitter Voltage (VCEO)50 V
Current Rating500 mA
hFE Min1000
Max Collector Current500 mA
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Elements7
Output Voltage50 V
PolarityNPN
Dimensions
Height3.43 mm
Length19.55 mm
Width6.85 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC1413PG.

onsemi
Datasheet8 pages17 years ago
Jameco
Datasheet9 pages17 years ago
iiiC
Datasheet8 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.99
$ 0.291
$ 0.291
Stock
425,470
446,936
446,936
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
PDIP
PDIP
PDIP
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
1.6 V
1.1 V
1.1 V
hFE Min
1000
1000
1000
Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC1413PG.

Related Parts

Descriptions

Descriptions of onsemi MC1413PG provided by its distributors.

MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - PDIP-16
Transistor Darlington NPN 50 Volt 0.5 Amp 16-Pin Plastic DIP Rail
ON SEMICONDUCTOR MC1413PG Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, DIP
Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin
Trans Darlington NPN 50V 0.5A Automotive 16-Pin PDIP Tube
High Voltage, High Current Darlington Transistor Driver Array
High Voltage, High Current Darlington Transistor Array, PDIP16, Pb-Free | ON Semiconductor MC1413PG
Darlington Transistor Array, Npn, 7, 50V, Dip; Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:50V; Dc Collector Current:500Ma; Power Dissipation Pd:-; Dc Current Gain Hfe:1000Hfe; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes
DARLINGTON ARRAY 7NPN, 1413, DIP16; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Power Dissipation Pd: -; DC Collector Current: 500mA; DC Current Gain hFE: 1000hFE; Transistor Case Style: DIP; No. of Pins: 16Pins; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 1413; Current Ic Continuous a Max: 500mA; IC Generic Number: 1413; Input Type: CMOS 5V, TTL; Module Configuration: Seven; No. of Channels: 7Channels; No. of Transistors: 7; Operating Temperature Min: -20°C; Operating Temperature Range: -20°C to +85°C; Output Current Max: 500mA; Output Voltage Max: 50V; Transistor Type: Power Darlington

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1413PG.
  • MC1413PG/***

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins16
Weight1.627801 g
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage1.6 V
Collector Emitter Voltage (VCEO)50 V
Current Rating500 mA
hFE Min1000
Max Collector Current500 mA
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Elements7
Output Voltage50 V
PolarityNPN
Dimensions
Height3.43 mm
Length19.55 mm
Width6.85 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC1413PG.

onsemi
Datasheet8 pages17 years ago
Jameco
Datasheet9 pages17 years ago
iiiC
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago