onsemi MC14077BD

NOR XNOR 4077 e0 4000B logic gate circuit 110ns @ 15V 50pF 1.75mm 8.8mA 8.8mA 18V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
High Level Output Current8.8 mA
Logic FunctionNOR, XNOR
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Circuits4
Number of Gates4
Number of Inputs2
PackagingBox
Propagation Delay110 ns
Quiescent Current1 µA

Documents

Download datasheets and manufacturer documentation for onsemi MC14077BD.

Augswan
Datasheet7 pages17 years ago
Farnell
Datasheet7 pages12 years ago
DigiKey
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.087
$ 0.354
$ 0.354
Stock
176,468
443,749
443,749
Authorized Distributors
2
13
13
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR, XNOR
XNOR
XNOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
110 ns
110 ns
110 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
8.8 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC14077BD.

Related Parts

Descriptions

Descriptions of onsemi MC14077BD provided by its distributors.

NOR XNOR 4077 e0 4000B logic gate circuit 110ns @ 15V 50pF 1.75mm 8.8mA 8.8mA 18V
XNOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube
IC GATE XNOR 4CH 2-INP 14-SOIC
4000 CMOS, SMD, 4077, SOIC14, 15V;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
High Level Output Current8.8 mA
Logic FunctionNOR, XNOR
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Circuits4
Number of Gates4
Number of Inputs2
PackagingBox
Propagation Delay110 ns
Quiescent Current1 µA

Documents

Download datasheets and manufacturer documentation for onsemi MC14077BD.

Augswan
Datasheet7 pages17 years ago
Farnell
Datasheet7 pages12 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago