onsemi MC14071BDR2G

MC14071BDR2G, Quad 2-Input OR Logic Gate, 3 - 18 V, 14-Pin SOIC | ON Semiconductor MC14071BDR2G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-4.2 mA
Logic FunctionOR
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Inputs2
Number of Outputs1
Output Current8.8 mA
Output TypeTTL
PackagingTape & Reel (TR)
Propagation Delay100 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time300 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC14071BDR2G.

Newark
Datasheet11 pages9 years ago
Datasheet8 pages6 years ago
onsemi
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
Datasheet14 pages17 years ago
Arrow Electronics
Datasheet13 pages12 years ago
iiiC
Datasheet13 pages12 years ago

Inventory History

3 month trend:
-21.26%

Alternate Parts

Price @ 1000
$ 0.206
$ 0.15
$ 0.15
Stock
866,821
1,391,608
1,391,608
Authorized Distributors
10
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
100 ns
90 ns
90 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC14071BDR2G.

Related Parts

Descriptions

Descriptions of onsemi MC14071BDR2G provided by its distributors.

MC14071BDR2G, Quad 2-Input OR Logic Gate, 3 - 18 V, 14-Pin SOIC | ON Semiconductor MC14071BDR2G
MC14071B Series 3 to 18 V Quad 2-Input OR Gate - SOIC-14
OR 4071 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 1.5mm 8.8mA 8.8mA 3.5V-11V
OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel
Logic Function:Or Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:4071; Logic Ic Family:4000B; Supply Voltage Min:3V; Supply Voltage Max:18V; Output Current:- Rohs Compliant: Yes |Onsemi MC14071BDR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14071BDR2G.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-4.2 mA
Logic FunctionOR
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Inputs2
Number of Outputs1
Output Current8.8 mA
Output TypeTTL
PackagingTape & Reel (TR)
Propagation Delay100 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time300 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC14071BDR2G.

Newark
Datasheet11 pages9 years ago
Datasheet8 pages6 years ago
onsemi
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
Datasheet14 pages17 years ago
Arrow Electronics
Datasheet13 pages12 years ago
iiiC
Datasheet13 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago