onsemi MC14042BD

4000/14000/40000 Series High Level Triggered D Latch Complementary Output PDSO16
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
High Level Output Current8.8 mA
Independent Circuits4
Logic FunctionD-Type, Latch
Low Level Output Current8.8 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Circuits4
Number of Input Lines4
Number of Output Lines4
PolarityNon-Inverting
Propagation Delay120 ns
Quiescent Current6 nA
Turn-On Delay Time60 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC14042BD.

Augswan
Datasheet8 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.235
$ 0.37
Stock
207,577
1,419,946
102,312
Authorized Distributors
0
6
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Propagation Delay
120 ns
120 ns
440 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
6 nA
6 nA
4 µA

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC14042BD.

Descriptions

Descriptions of onsemi MC14042BD provided by its distributors.

4000/14000/40000 SERIES HIGH LEVEL TRIGGERED D LATCH COMPLEMENTARY OUTPUT PDSO16
IC TRANSP LATCH QUAD P/N 16-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
High Level Output Current8.8 mA
Independent Circuits4
Logic FunctionD-Type, Latch
Low Level Output Current8.8 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Circuits4
Number of Input Lines4
Number of Output Lines4
PolarityNon-Inverting
Propagation Delay120 ns
Quiescent Current6 nA
Turn-On Delay Time60 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC14042BD.

Augswan
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago