onsemi MC14028BCP

IC Decoder Bcd-dec Bin-oct 16DIP
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Ambient Temperature Range High125 °C
High Level Output Current-4.2 mA
Logic FunctionDecoder, Demultiplexer, Translator
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits3
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines4
Number of Inputs4
Number of Output Lines10
Number of Outputs10
Operating Supply Voltage15 V
PackagingBox
PolarityNon-Inverting
Propagation Delay90 ns
Quiescent Current20 µA
Dimensions
Height5.33 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC14028BCP.

Upverter
Technical Drawing1 page4 years ago
Datasheet7 pages17 years ago
DigiKey
Datasheet8 pages0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.225
Stock
22,250
259,202
Authorized Distributors
0
3
Case/Package
DIP
PDIP
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer, Translator
Decoder, Demultiplexer, Demux
Number of Inputs
4
4
Number of Outputs
10
10
Number of Circuits
1
1
Low Level Output Current
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
Supply Type
-
Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC14028BCP.

Descriptions

Descriptions of onsemi MC14028BCP provided by its distributors.

IC DECODER BCD-DEC BIN-OCT 16DIP
Decoder / Encoder / Multiplexer / Demultiplexer Logic IC; Logic Type:Translator; Logic Family:4000; Logic Base Number:4028; Package/Case:16-DIP; Leaded Process Compatible:No; Number of Circuits:1; Peak Reflow Compatible (260 C):No RoHS Compliant: No
IC, 4000 CMOS, 4028, DIP16, 15V; Applications:Code Conversion, Decoding, Demultiplexing, Memory Chip Enable Selection; Logic Type:Translator; No. of Outputs:10; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:14028; IC Generic Number:4028; Logic Function Number:4028; Logic IC Base Number:4028; Logic IC Family:4000 CMOS; Logic IC Function:4bit BCD 1-of-10 Decoder; No. of Gates:1; No. of Inputs:4; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Ambient Temperature Range High125 °C
High Level Output Current-4.2 mA
Logic FunctionDecoder, Demultiplexer, Translator
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits3
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines4
Number of Inputs4
Number of Output Lines10
Number of Outputs10
Operating Supply Voltage15 V
PackagingBox
PolarityNon-Inverting
Propagation Delay90 ns
Quiescent Current20 µA
Dimensions
Height5.33 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC14028BCP.

Upverter
Technical Drawing1 page4 years ago
Datasheet7 pages17 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago