onsemi MC14020BDR2G

Counter/Divider Single 14-Bit Binary UP Automotive 16-Pin SOIC T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Clock Edge Trigger TypeNegative Edge
DirectionUnidirectional
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits14
Number of Bits per Element14
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Output Lines12
PackagingCut Tape (CT)
Propagation Delay3.9 µs
Quiescent Current20 µA
ResetAsynchronous
Schedule B8542390000
Turn-On Delay Time3.9 µs

Documents

Download datasheets and manufacturer documentation for onsemi MC14020BDR2G.

Augswan
Datasheet7 pages9 years ago
onsemi
Datasheet8 pages18 years ago
Datasheet8 pages14 years ago
Newark
Datasheet9 pages9 years ago
Arrow Electronics
Datasheet8 pages12 years ago

Inventory History

3 month trend:
-4.63%

Alternate Parts

Price @ 1000
$ 0.318
$ 0.704
$ 0.704
Stock
390,290
289,457
289,457
Authorized Distributors
10
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
-
8 MHz
8 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC14020BDR2G.

Related Parts

Descriptions

Descriptions of onsemi MC14020BDR2G provided by its distributors.

Counter/Divider Single 14-Bit Binary UP Automotive 16-Pin SOIC T/R
MC14020B Series 3 to 18 Vdc 14-Bit Binary Counter - SOIC-16
BINARY RIPPLE COUNTER, 14BIT, SOIC-16; Logic Family / Base Number: MC14020B; Counter Type: Ripple Carry Binary; Clock Frequency: 8MHz; Count Maximum: 16383; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V; S

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14020BDR2G.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Clock Edge Trigger TypeNegative Edge
DirectionUnidirectional
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits14
Number of Bits per Element14
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Output Lines12
PackagingCut Tape (CT)
Propagation Delay3.9 µs
Quiescent Current20 µA
ResetAsynchronous
Schedule B8542390000
Turn-On Delay Time3.9 µs

Documents

Download datasheets and manufacturer documentation for onsemi MC14020BDR2G.

Augswan
Datasheet7 pages9 years ago
onsemi
Datasheet8 pages18 years ago
Datasheet8 pages14 years ago
Newark
Datasheet9 pages9 years ago
Arrow Electronics
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago