onsemi MC14013BDTR2G

MC14013B Series 3 to 18 V Surface Mount Dual D-Type Flip-Flop - TSSOP-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
Capacitance7.5 pF
Clock Edge Trigger TypePositive Edge
Frequency14 MHz
High Level Output Current-4.2 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits2
Number of Bits per Element1
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
PackagingDigi-Reel®
PolarityNon-Inverting
Power Dissipation500 mW
Propagation Delay350 ns
Quiescent Current4 µA
Schedule B8542390000
Turn-On Delay Time50 ns
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC14013BDTR2G.

Newark
Datasheet8 pages9 years ago
onsemi
Datasheet9 pages17 years ago
Future Electronics
Datasheet9 pages11 years ago
Arrow Electronics
Datasheet9 pages12 years ago
iiiC
Datasheet9 pages12 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.235
$ 0.128
$ 0.128
Stock
1,026,296
1,233,131
1,233,131
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
350 ns
45 ns
45 ns
Frequency
14 MHz
24 MHz
24 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
4 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC14013BDTR2G.

Related Parts

Descriptions

Descriptions of onsemi MC14013BDTR2G provided by its distributors.

MC14013B Series 3 to 18 V Surface Mount Dual D-Type Flip-Flop - TSSOP-14
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin TSSOP W T/R / IC D-TYPE POS TRG DUAL 14TSSOP
Tape & Reel (TR) 4013 e4 4000B flip flop 5.1mm 3V 100ns @ 15V 50pF 14MHz
FLIP-FLOP, D-TYPE, DUAL, 150NS, TSSOP-14; Logic Family / Base Number: MC14013; Flip-Flop Type: D; Propagation Delay: 150ns; Frequency: 7MHz; Output Current: -; Logic Case Style: TSSOP; No. of Pins: 14Pins; Trigger Type: Positive Edge; IC Output Type: Complementary; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic IC Family: MC140; Logic IC Base Number: 4013; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14013BDTR2G.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
Capacitance7.5 pF
Clock Edge Trigger TypePositive Edge
Frequency14 MHz
High Level Output Current-4.2 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits2
Number of Bits per Element1
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
PackagingDigi-Reel®
PolarityNon-Inverting
Power Dissipation500 mW
Propagation Delay350 ns
Quiescent Current4 µA
Schedule B8542390000
Turn-On Delay Time50 ns
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC14013BDTR2G.

Newark
Datasheet8 pages9 years ago
onsemi
Datasheet9 pages17 years ago
Future Electronics
Datasheet9 pages11 years ago
Arrow Electronics
Datasheet9 pages12 years ago
iiiC
Datasheet9 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago