onsemi MC14013BDR2G

MC14013B Series 3 to 18 V Dual D-Type Surface Mount Flip-Flop - SOIC-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Clock Edge Trigger TypePositive Edge
Current Rating2.25 µA
Frequency14 MHz
High Level Output Current-4.2 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current4.2 mA
Max Frequency7 MHz
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Output Lines1
Output Current8.8 mA
Output TypeTTL
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay450 ns
Quiescent Current4 µA
Schedule B8542390000
Turn-On Delay Time50 ns
Dimensions
Height1.45 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC14013BDR2G.

Upverter
Datasheet9 pages17 years ago
Newark
Datasheet8 pages9 years ago
Farnell
Datasheet9 pages11 years ago
iiiC
Datasheet9 pages12 years ago
Jameco
Datasheet9 pages17 years ago

Inventory History

3 month trend:
+130%

Alternate Parts

Price @ 1000
$ 0.344
$ 0.301
$ 0.301
Stock
1,577,949
378,635
378,635
Authorized Distributors
9
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
450 ns
50 ns
50 ns
Frequency
14 MHz
14 MHz
14 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
4 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC14013BDR2G.

Related Parts

Descriptions

Descriptions of onsemi MC14013BDR2G provided by its distributors.

MC14013B Series 3 to 18 V Dual D-Type Surface Mount Flip-Flop - SOIC-14
Tape & Reel (TR) 4013 4000B Non-Inverting flip flop 8.75mm 100ns @ 15V 50pF 14MHz 450ns
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N T/R
MC14013BDR2G Dual D Type Flip Flop IC, TTL, 3 - 18 V, 14-Pin SOIC | ON Semiconductor MC14013BDR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14013BDR2G.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Clock Edge Trigger TypePositive Edge
Current Rating2.25 µA
Frequency14 MHz
High Level Output Current-4.2 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current4.2 mA
Max Frequency7 MHz
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Output Lines1
Output Current8.8 mA
Output TypeTTL
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay450 ns
Quiescent Current4 µA
Schedule B8542390000
Turn-On Delay Time50 ns
Dimensions
Height1.45 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC14013BDR2G.

Upverter
Datasheet9 pages17 years ago
Newark
Datasheet8 pages9 years ago
Farnell
Datasheet9 pages11 years ago
iiiC
Datasheet9 pages12 years ago
Jameco
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago