onsemi MC14013BDR2

Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Clock Edge Trigger TypePositive Edge
Frequency14 MHz
High Level Output Current8.8 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits1
Number of Bits per Element1
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Output Lines1
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay350 ns
Turn-On Delay Time50 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC14013BDR2.

Augswan
Datasheet9 pages2 years ago
DigiKey
Datasheet8 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.344
$ 0.344
Stock
247,594
1,556,419
1,556,419
Authorized Distributors
0
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
350 ns
450 ns
450 ns
Frequency
14 MHz
14 MHz
14 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
-
4 µA
4 µA

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC14013BDR2.

Related Parts

Descriptions

Descriptions of onsemi MC14013BDR2 provided by its distributors.

Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R
4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14
FLIP FLOP D-TYPE POS-EDGE 2-ELEM 14SOIC
IC FLIP FLOP DUAL CMOS SOIC-14 SMD
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Clock Edge Trigger TypePositive Edge
Frequency14 MHz
High Level Output Current8.8 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits1
Number of Bits per Element1
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Output Lines1
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay350 ns
Turn-On Delay Time50 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC14013BDR2.

Augswan
Datasheet9 pages2 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago