onsemi MC14013BDG

MC14013B Series 3 to 18 V Dual D-Type Flip-Flop - SOIC-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High125 °C
Clock Edge Trigger TypePositive Edge
Frequency14 MHz
High Level Output Current-4.2 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current4.2 mA
Max Frequency7 MHz
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs2
Output Current8.8 mA
PolarityNon-Inverting
Propagation Delay50 ns
Schedule B8542390000
Turn-On Delay Time50 ns
Dimensions
Height1.4986 mm
Length8.7376 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC14013BDG.

Newark
Datasheet8 pages9 years ago
onsemi
Datasheet9 pages17 years ago
Upverter
Technical Drawing2 pages4 years ago
Arrow Electronics
Datasheet9 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.304
$ 0.261
Stock
387,360
1,366,686
Authorized Distributors
9
8
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
50 ns
450 ns
Frequency
14 MHz
14 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
-
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC14013BDG.

Related Parts

Descriptions

Descriptions of onsemi MC14013BDG provided by its distributors.

MC14013B Series 3 to 18 V Dual D-Type Flip-Flop - SOIC-14
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N Tube
ON SEMICONDUCTOR - MC14013BDG - Flip-Flop, Complementary Output, Positive Edge, MC14013, D, 150 ns, 14 MHz, 8.8 mA, SOIC
4000 CMOS, SMD, 4013, SOIC14, 15V; Logic Family / Base Number: MC14013; Flip-Flop Type: D; Propagation Delay: 150ns; Frequency: 14MHz; Output Current: 8.8mA; Logic Case Style: SOIC; No. of Pins: 14Pins; Trigger Type: Positive Ed

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14013BDG.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High125 °C
Clock Edge Trigger TypePositive Edge
Frequency14 MHz
High Level Output Current-4.2 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current4.2 mA
Max Frequency7 MHz
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs2
Output Current8.8 mA
PolarityNon-Inverting
Propagation Delay50 ns
Schedule B8542390000
Turn-On Delay Time50 ns
Dimensions
Height1.4986 mm
Length8.7376 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC14013BDG.

Newark
Datasheet8 pages9 years ago
onsemi
Datasheet9 pages17 years ago
Upverter
Technical Drawing2 pages4 years ago
Arrow Electronics
Datasheet9 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago