Cornell Dubilier MC12FA500J-F

Cap Mica 50PF 5% 100V 1210
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Dielectric MaterialMica
MountSurface Mount
Number of Pins1210
Weight15.989131 mg
Technical
Capacitance50 pF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height2 mm
Height - Seated (Max)2.0066 mm
Length3.2004 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC12FA500J-F.

Electro Sonic
Datasheet10 pages4 years ago
Datasheet10 pages4 years ago
Sager Electronics
Datasheet10 pages10 years ago
Datasheet10 pages3 years ago
Datasheet10 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier MC12FA500J-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier MC12FA500J-F provided by its distributors.

CAP MICA 50PF 5% 100V 1210
Mica SMD Capacitors 50PF 100V 5%
MICA CHIP100V | Cornell-Dubilier MC12FA500J-F
Rf/Microwave Capacitor, 50Pf, 100V; Capacitance:50Pf; Voltage Rating:100V; Product Range:Type Mc Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:1210 [3225 Metric]; Filter Terminals:Smd Rohs Compliant: Yes |Cornell Dubilier MC12FA500J-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Dielectric MaterialMica
MountSurface Mount
Number of Pins1210
Weight15.989131 mg
Technical
Capacitance50 pF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height2 mm
Height - Seated (Max)2.0066 mm
Length3.2004 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC12FA500J-F.

Electro Sonic
Datasheet10 pages4 years ago
Datasheet10 pages4 years ago
Sager Electronics
Datasheet10 pages10 years ago
Datasheet10 pages3 years ago
Datasheet10 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements