Cornell Dubilier MC12EF300F-F

Cap Mica 30PF 1% 1KV 1210
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Dielectric MaterialMica
MountSurface Mount
Number of Pins1210
Technical
Capacitance30 pF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Height2 mm
Height - Seated (Max)2.0066 mm
Length3.2004 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC12EF300F-F.

Sager Electronics
Datasheet10 pages3 years ago
Datasheet10 pages4 years ago
Datasheet10 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier MC12EF300F-F.

Descriptions

Descriptions of Cornell Dubilier MC12EF300F-F provided by its distributors.

CAP MICA 30PF 1% 1KV 1210
Mica SMD Capacitors 30PF 1000V 1%

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Dielectric MaterialMica
MountSurface Mount
Number of Pins1210
Technical
Capacitance30 pF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Height2 mm
Height - Seated (Max)2.0066 mm
Length3.2004 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC12EF300F-F.

Sager Electronics
Datasheet10 pages3 years ago
Datasheet10 pages4 years ago
Datasheet10 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements