Multicomp MC12CT 001

Fuse, SMD, 1206, 1A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
MC12CT 001526
2d

Technical Specifications

Physical
Case/Package1206
Technical
Current Rating1 A
Fuse Current1 A
Max Operating Temperature125 °C
Manufacturer Package IdentifierMC12CT 001
Min Operating Temperature-55 °C
PackagingCut Tape
Voltage Rating (AC)32 V
Voltage Rating (DC)63 V

Documents

Download datasheets and manufacturer documentation for Multicomp MC12CT 001.

Upverter
Datasheet4 pages11 years ago
Newark
Datasheet4 pages13 years ago
Farnell
Datasheet4 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MC12CT 001.

Descriptions

Descriptions of Multicomp MC12CT 001 provided by its distributors.

FUSE, SMD, 1206, 1A
FUSE, SMD, 1206, 1A; Fuse Current: 1A; Product Range: 12CT Series; Voltage Rating VAC: 32VAC; Voltage Rating V DC: 63VDC; Blow Characteristic: Time Delay; Fuse Case Style: 1206; Breaking Capacity Current AC: 50A; Breaking Capacity Current DC: 50A; SVHC: No SVHC (15-Jan-2018); Breaking Capacity: 50A @ 32V AC / 63V DC; Device Marking: H; Fuse Type Blowing Characteristic: Time Lag; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC12CT001

Technical Specifications

Physical
Case/Package1206
Technical
Current Rating1 A
Fuse Current1 A
Max Operating Temperature125 °C
Manufacturer Package IdentifierMC12CT 001
Min Operating Temperature-55 °C
PackagingCut Tape
Voltage Rating (AC)32 V
Voltage Rating (DC)63 V

Documents

Download datasheets and manufacturer documentation for Multicomp MC12CT 001.

Upverter
Datasheet4 pages11 years ago
Newark
Datasheet4 pages13 years ago
Farnell
Datasheet4 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant