ON Semiconductor MC12095DG

Prescaler 3.3V/5V 2/4 2500MHz 8-Pin SOIC N Rail

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MC12095DG 0 ··
Rochester Electronics
MC12095DG 2,230 Buy Now »
USD
3.44 3.44 3.06 2.79 2.79
Newark
45J1006 0 ··
element14 APAC
1607926 0 ··
SGD
1.88 1.56 1.56 1.56 1.56
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
MC12095DG 139 ··
STLAA.com
MC12095DG 167 ··
Ewing Components
MC12095DG 7,004 Send RFQ »
Abacus Technologies
MC12095DG 1,231 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
MC12095DG Contact ··
SemiconductorPLUS
MC12095DG Contact ··
XS Micro
MC12095DG Contact ··

Descriptions

Clock Generator / Distributor Logic IC; No. of Outputs:1; Frequency:3GHz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
Newark
Prescaler 3.3V/5V 2/4 2500MHz 8-Pin SOIC N Rail
Avnet
IC, SM, LOGIC, ECL, CLOCK GEN; Clock IC Type:Modulus Prescaler; Frequency:2.5GHz; No. of Outputs:1; Supply Current:8.7mA; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Input Current:8.7mA; Input Type:ECL; Interface Type:Logic; Logic IC Base Number:12095; Logic IC Function:Low Power Prescaler with Stand-by Mode; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Type:Prescaler
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
Case / Package / Footprint SOIC
Frequency 3 GHz
Supply Current 8.7 mA
RoHS Compliant
Number of Outputs 1
Number of Pins 8
Supply Voltage (DC) 2.7 V (min)
Lead-Free Status Lead Free
Packaging Tube
Input Current 8.7 mA
Mounting Type Surface Mount

Documents

Future Electronics
Datasheet 8 pages 8 years ago
Mouser
Datasheet 8 pages 10 years ago
Compliance Statements
Reach Statement 8 pages 2 years ago

Images

Alternate Names

ON SEMI MC12095DG
ONS MC12095DG
ON SEM MC12095DG
ONSEMICON MC12095DG
ON SEMICONDUCTO MC12095DG
ON SEMICONDUCTORS MC12095DG
OSC MC12095DG
ONSE MC12095DG
ONSEMIC MC12095DG
SCG MC12095DG
ON SEMICONDUCTOR COR MC12095DG
ONSM MC12095DG
ON SEMICONDU MC12095DG
ON SEMICOND MC12095DG
ON SEMICO MC12095DG
MOT/ON SEMI MC12095DG
ON SEMICONDUCTOR CORPORATION MC12095DG
ON4 MC12095DG
ON SEMICONDUCTOR CORP MC12095DG
ON-SEMI SCG MC12095DG
ON SEMICONDUTOR MC12095DG
ON/PBF MC12095DG
ON SEMICONDUCTOR (VA) MC12095DG
ON SEMICONDUCTOR LLC MC12095DG
ON SEMI SCG LTD MC12095DG
ON Semiconductor Inc. MC12095DG
onsemiconductor MC12095DG

Search for other parts like MC12095 »