Multicomp MC1206S4F2000T5E

Resistor, THICK FILM, 200R, 1%, 0.25W, 1206; Resistor Case Style: 1206 3216 Metric]; Resistance: 200ohm; Product...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
MC1206S4F2000T5EContact
>1wk

Technical Specifications

Physical
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating250 mW
Resistance200 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Multicomp MC1206S4F2000T5E.

element14 APAC
Datasheet5 pages12 years ago
Farnell
Datasheet5 pages18 years ago
Datasheet4 pages15 years ago
element14
Datasheet5 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.01
$ 0.01
Stock
0
9,051,491
9,051,491
Authorized Distributors
0
17
17
Resistance
200 Ω
200 Ω
200 Ω
Mount
-
Surface Mount
Surface Mount
Case/Package
-
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MC1206S4F2000T5E.

Related Parts

Descriptions

Descriptions of Multicomp MC1206S4F2000T5E provided by its distributors.

Resistor, THICK FILM, 200R, 1%, 0.25W, 1206; Resistor Case Style:1206 3216 Metric]; Resistance:200ohm; Product Range:MC 1206 Series; Voltage

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating250 mW
Resistance200 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Multicomp MC1206S4F2000T5E.

element14 APAC
Datasheet5 pages12 years ago
Farnell
Datasheet5 pages18 years ago
Datasheet4 pages15 years ago
element14
Datasheet5 pages14 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant