onsemi MC10H424FN

Quad Ttl to Ecl Translator, Complementary Output, PQCC20, Plastic, LCC-20
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-50 mA
Logic FunctionTranslator
Low Level Output Current50 mA
Max Operating Temperature75 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
PackagingRail/Tube
Propagation Delay2.3 ns
Turn-On Delay Time2.4 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC10H424FN.

Farnell
Datasheet5 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC10H424FN.

Related Parts

Descriptions

Descriptions of onsemi MC10H424FN provided by its distributors.

QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LCC-20
MC10H424FN, GATES/INVERTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-50 mA
Logic FunctionTranslator
Low Level Output Current50 mA
Max Operating Temperature75 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
PackagingRail/Tube
Propagation Delay2.3 ns
Turn-On Delay Time2.4 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC10H424FN.

Farnell
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago