onsemi MC10EPT20DG

Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
High Level Output Current-50 mA
Logic FunctionTranslator
Low Level Output Current50 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Inputs1
Operating Supply Voltage3.3 V
Output Current50 mA
Propagation Delay450 ps
Rise Time120 ps
Turn-On Delay Time490 ps
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC10EPT20DG.

onsemi
Datasheet10 pages15 years ago
SHENGYU ELECTRONICS
Datasheet10 pages7 years ago

Inventory History

3 month trend:
+9.77%

Alternate Parts

Price @ 1000
$ 6.081
$ 3.35
$ 3.35
Stock
240,246
319,366
319,366
Authorized Distributors
7
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
450 ps
450 ps
450 ps
Data Rate
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC10EPT20DG.

Related Parts

Descriptions

Descriptions of onsemi MC10EPT20DG provided by its distributors.

Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin SOIC N Tube
No. Of Inputs:1Inputs; Output Current:50Ma; Propagation Delay:370Ps; No. Of Pins:8Pins; Logic Case Style:Soic; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Msl:- Rohs Compliant: Yes |Onsemi MC10EPT20DG.
The MC10EPT20 is a 3.3 V TTL/CMOS to differential PECL translator. Because PECL (Positive ECL) levels are used only +3.3 V and ground are required. The small outline SOIC-8 package and the single gate of the EPT20 makes it ideal for those applications where space performance and low power are at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10EPT20DG.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
High Level Output Current-50 mA
Logic FunctionTranslator
Low Level Output Current50 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Inputs1
Operating Supply Voltage3.3 V
Output Current50 mA
Propagation Delay450 ps
Rise Time120 ps
Turn-On Delay Time490 ps
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC10EPT20DG.

onsemi
Datasheet10 pages15 years ago
SHENGYU ELECTRONICS
Datasheet10 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago