onsemi MC10EP105FAR2

IC And/nand Quad 2INP Ecl 32LQFP
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins32
Technical
High Level Output Current-50 mA
Logic FunctionAND, NAND
Low Level Output Current50 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Inputs8
Number of Outputs2
PackagingTape & Reel (TR)
Propagation Delay350 ps
Quiescent Current59 mA
Schmitt Trigger InputNo
Turn-On Delay Time375 ps

Documents

Download datasheets and manufacturer documentation for onsemi MC10EP105FAR2.

Farnell
Datasheet11 pages17 years ago
Newchip Electronics Limited
Datasheet10 pages3 years ago
iiiC
Datasheet11 pages17 years ago
DigiKey
Datasheet8 pages21 years ago

Inventory History

3 month trend:
+20.00%

Alternate Parts

Price @ 1000
$ 5.96
$ 15.611
$ 15.611
Stock
125,182
206,509
206,509
Authorized Distributors
2
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Logic Function
AND, NAND
AND, NAND
AND, NAND
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC10EP105FAR2.

Related Parts

Descriptions

Descriptions of onsemi MC10EP105FAR2 provided by its distributors.

IC AND/NAND QUAD 2INP ECL 32LQFP
BBG ECL GATE AND QUAD - Tape and Reel
Surface Mount Obsolete Non-RoHS Compliant Contains Lead AND/NAND Gate Inverter IC -40C~85C -50mA 3.3V 375ps

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins32
Technical
High Level Output Current-50 mA
Logic FunctionAND, NAND
Low Level Output Current50 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Inputs8
Number of Outputs2
PackagingTape & Reel (TR)
Propagation Delay350 ps
Quiescent Current59 mA
Schmitt Trigger InputNo
Turn-On Delay Time375 ps

Documents

Download datasheets and manufacturer documentation for onsemi MC10EP105FAR2.

Farnell
Datasheet11 pages17 years ago
Newchip Electronics Limited
Datasheet10 pages3 years ago
iiiC
Datasheet11 pages17 years ago
DigiKey
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago