onsemi MC10ELT28DG

MC10ELT28 Series 5.25 V 100 MHz TTL to PECL & PECL to TTL Translator - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Frequency100 MHz
High Level Output Current-3 mA
Logic FunctionTranslator
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current29 mA
Number of Bits2
Number of Channels2
Number of Circuits2
Number of Inputs2
Number of Outputs1
Operating Supply Voltage5 V
Output Current24 mA
Output TypeTTL
Propagation Delay1.2 ns
Turn-On Delay Time1.35 ns
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC10ELT28DG.

TME
Datasheet9 pages15 years ago
SHENGYU ELECTRONICS
Datasheet8 pages8 years ago
Upverter
Datasheet9 pages2 years ago
iiiC
Datasheet9 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC10ELT28DG.

Related Parts

Descriptions

Descriptions of onsemi MC10ELT28DG provided by its distributors.

MC10ELT28 Series 5.25 V 100 MHz TTL to PECL & PECL to TTL Translator - SOIC-8
Translator PECL to TTL/TTL to PECL 2-CH Unidirectional 8-Pin SOIC N Tube
Translator, TTL to Differential PECL and Differential PECL to TTL
e3 LIFETIME (Last Updated: 1month ago) 10ELT28 Tin (Sn) level shifter translator 5.5ns 5V 1.5mm -3mA
MC10ELT28DG, BBG ECL TRNSLATR DIFF | ON Semiconductor MC10ELT28DG
DUAL PECL-TTL/TTL-PECL TRANSLATOR COMPLEMENTARY OUTPUT PDSO8
IC, DUAL TTL LOGIC TRANSLATOR, SOIC-8
IC TRANSLTR UNIDIRECTIONAL 8SOIC
Product Description Demo for Development.
IC XLATER TTLPECL/PECLTTL 8SOIC
TRANSLATOR, TTL LOGIC, 8SOIC; No. of Inputs: 2; Output Current: 24mA; Propagation Delay: 3.5ns; No. of Pins: 8Pins; Logic Case Style: SOIC; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Operating Temperature Min: -40°C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10ELT28DG.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Frequency100 MHz
High Level Output Current-3 mA
Logic FunctionTranslator
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current29 mA
Number of Bits2
Number of Channels2
Number of Circuits2
Number of Inputs2
Number of Outputs1
Operating Supply Voltage5 V
Output Current24 mA
Output TypeTTL
Propagation Delay1.2 ns
Turn-On Delay Time1.35 ns
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC10ELT28DG.

TME
Datasheet9 pages15 years ago
SHENGYU ELECTRONICS
Datasheet8 pages8 years ago
Upverter
Datasheet9 pages2 years ago
iiiC
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago