onsemi MC10ELT20D

IC Xlator Ttl-pecl Diff 8SOIC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Propagation Delay1.25 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC10ELT20D.

Farnell
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.17
$ 1.84
$ 3.1
$ 1.968
Stock
68,991
174,002
147,507
270,963
Authorized Distributors
2
5
4
2
Case/Package
SOIC
SOIC
SOIC
SOIC
Number of Pins
-
8
8
8
Logic Function
-
Translator
Translator
Translator
Frequency
-
-
-
-
Interface
-
-
-
-
Memory Size
-
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC10ELT20D.

Related Parts

Descriptions

Descriptions of onsemi MC10ELT20D provided by its distributors.

IC XLATOR TTL-PECL DIFF 8SOIC
1 1 SOP-8 Translators / Level Shifters ROHS
MC10ELT20D, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10ELT20-D

Technical Specifications

Physical
Case/PackageSOIC
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Propagation Delay1.25 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC10ELT20D.

Farnell
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago