onsemi MC10EL32DG

MC10EL32DG, Clock Divider ECL ECL 1-Input Differential 8-Pin SOIC | ON Semiconductor MC10EL32DG
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
DirectionUp
Frequency3 GHz
Logic FunctionClock
Max Operating Temperature85 °C
Max Supply Voltage5.7 V
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Nominal Supply Current25 mA
Number of Bits per Element1
Number of Elements1
Number of Inputs1
Number of Outputs1
Propagation Delay690 ps
ResetAsynchronous
Schedule B8542390000
Turn-On Delay Time690 ps
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC10EL32DG.

element14 APAC
Datasheet9 pages15 years ago
Datasheet8 pages7 years ago
onsemi
Datasheet9 pages15 years ago
Mouser
Datasheet9 pages17 years ago

Inventory History

3 month trend:
-6.77%

Alternate Parts

Price @ 1000
$ 4.751
$ 4.46
$ 1.55
Stock
42,362
384,347
90,051
Authorized Distributors
6
3
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Logic Function
Clock
-
-
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC10EL32DG.

Related Parts

Descriptions

Descriptions of onsemi MC10EL32DG provided by its distributors.

MC10EL32DG, Clock Divider ECL ECL 1-Input Differential 8-Pin SOIC | ON Semiconductor MC10EL32DG
Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N Tube
Divide-By-2 Ecl Divider, Soic-8; No. Of Inputs:1Inputs; Clock Frequency:3Ghz; Supply Voltage Min:4.2V; Supply Voltage Max:5.7V; Logic Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°Crohs Compliant: Yes |Onsemi MC10EL32DG.
The MC10EL/100EL32 is an integrateddivide by 2 divider. The differential clock inputs and the VBB allow a differential single-ended or AC coupled interface to the device. If used the VBB output should be bypassed to ground with a 0.01 F capacitor. Also note that the VBB is designed to be used as an input bias on the EL32 only the VBB output has limited current sink and source capability. The reset pin is asynchronous and is asserted on the rising edge. Upon power-up the internal flip-flop will attain a random state; the reset allows for the synchronization of multiple EL32s in a system. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10EL32DG.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
DirectionUp
Frequency3 GHz
Logic FunctionClock
Max Operating Temperature85 °C
Max Supply Voltage5.7 V
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Nominal Supply Current25 mA
Number of Bits per Element1
Number of Elements1
Number of Inputs1
Number of Outputs1
Propagation Delay690 ps
ResetAsynchronous
Schedule B8542390000
Turn-On Delay Time690 ps
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC10EL32DG.

element14 APAC
Datasheet9 pages15 years ago
Datasheet8 pages7 years ago
onsemi
Datasheet9 pages15 years ago
Mouser
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago