Ohmite MC102827503J

Res Thick Film 750K Ohm 5% 1W 50ppm/ C Molded SMD

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
MC102827503J 270 Buy Now »
USD
2.11 2.11 2.11
Chip One Stop Japan
OHMI-0000876 270 Buy Now »
USD
3.28 3.27 3.27 2.87 2.87
Onlinecomponents.com
MC102827503J 270 Buy Now »
USD
3.69 3.69 3.33 2.17 2.17
Chip One Stop Global
C1S538700008762 270 Buy Now »
JPY
325.00 324.00 322.00 285.00 285.00
Master Electronics
MC102827503J 210 ··
USD
3.69 3.69 3.33 2.17 2.17
Allied Electronics
70585082 0 ··
USD
2.39 2.39
Digi-Key
MC102J-750K-ND 0 ··
USD
1.84 1.84
Electro Sonic
MC102827503J 270 Buy Now »
USD
3.91 3.91 3.53 2.30 2.30
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MC102827503J Contact ··
TransparentC
MC102827503J Contact ··

Descriptions

MC10282, 750 K, 5%
Master Electronics
Res Thick Film 750K Ohm 5% 1W 50ppm/ C Molded SMD
Chip One Stop Global
RES SMD 750K OHM 5% 1.5W 5025
Allied Electronics
MC10282 750 K 5
Onlinecomponents.com
RES SMD 750K OHM 5% 1.5W 5025
Digi-Key
Res Thick Film 750K Ohm 5% 1W ±50ppm/C Molded SMD
Verical

Technical Specifications

RoHS Non-Compliant
Power Rating 1 W
Size-Width 6.35 mm
Lead-Free Status Contains Lead
Resistance Tolerance ±5%
Size-Length 12.7 mm
Mounting Type Surface Mount
Size-Height 760 µm
Voltage Rating (DC) 5 kV
Resistance 750 kΩ
Packaging Bulk

Documents

Allied Electronics
Datasheet 1 page 8 years ago
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 1 page 13 years ago
Electro Sonic
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 1 page 8 years ago

Images

Alternate Names

OHM MC102827503J
OHMITE MANUFACTURING MC102827503J
OHMI MC102827503J
OHMITE MFG CO MC102827503J
OHMT MC102827503J
OHMIT MC102827503J
OHMITE MANUFACTURING COMPANY MC102827503J
Ohmite Manufacturing Co MC102827503J
OHIMITE MC102827503J
Ohmite Resistor MC102827503J
OHMITE (VA) MC102827503J
0HMITE MC102827503J
OHMITE/VI MC102827503J
ARCOL/OHMITE MC102827503J
OHMITE MANUFACT MC102827503J
COMPONENT SOLUTIONS INC MC102827503J
OHMITE ELECTRONICS MC102827503J
OHMITE/78'S MC102827503J
OHMITE/NONE MC102827503J
Ohmite Manufacturing (Memcor Div) MC102827503J

Search for other parts like MC102827503 »