onsemi MC10175P

10K Series, Low Level Triggered D Latch, True Output, PDIP16, Plastic, DIP-16
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
High Level Output Current50 mA
Low Level Output Current50 mA
Max Operating Temperature85 °C
Max Supply Voltage4.68 V
Min Operating Temperature-30 °C
Min Supply Voltage5.72 V
Number of Bits5
Number of Elements1
PackagingRail/Tube
PolarityNon-Inverting
Propagation Delay2.5 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC10175P.

Farnell
Datasheet9 pages2 years ago
Arrow Electronics
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.07
$ 4.62
$ 4.62
Stock
54,472
39,855
39,855
Authorized Distributors
2
2
2

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC10175P.

Descriptions

Descriptions of onsemi MC10175P provided by its distributors.

10K SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
LATCH TRANSPARENT, D-TYPE
- Latches ROHS
MC10175P, LOGIC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
High Level Output Current50 mA
Low Level Output Current50 mA
Max Operating Temperature85 °C
Max Supply Voltage4.68 V
Min Operating Temperature-30 °C
Min Supply Voltage5.72 V
Number of Bits5
Number of Elements1
PackagingRail/Tube
PolarityNon-Inverting
Propagation Delay2.5 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC10175P.

Farnell
Datasheet9 pages2 years ago
Arrow Electronics
Datasheet8 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago